NAND 8 Input Logic Gates

Results: 527
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quad Positive-NAND G ate ALT 595-SN74HC1 ALT 595-SN74HC132N 1 019In Stock
Min.: 1
Mult.: 1

NAND 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 14 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Nexperia Logic Gates 74HCT03PW/SOT402/TSSOP14 1 847In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate HCT 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 10 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input NAND 4 140In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate LVX 8 Input TSSOP-14 4 Output 4 mA - 4 mA 6.6 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2In Schmit Trgr ALT 595-CD4093BE AL ALT 595-CD4093BE 434In Stock
3 000Expected 11/23/2026
Min.: 1
Mult.: 1

NAND 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C Through Hole Tube

Toshiba Logic Gates CMOS Logic IC 3.7ns 8mA 2.0 to 5.5V 5 009In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate VHC 8 Input VSSOP-20 4 Output 8 mA - 8 mA 3.7 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input ALT 595 -CD4011BE ALT 595-C ALT 595-CD4011BE 1 805In Stock
Min.: 1
Mult.: 1

NAND 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-input Positiv e-NAND gates ALT 59 ALT 595-SN7400N 225In Stock
Min.: 1
Mult.: 1

NAND 4 Gate 7400 8 Input PDIP-14 4 Output 16 mA - 400 uA 11 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube

Toshiba Logic Gates CMOS Logic IC 4.0ns 24mA 4.5 to 5.5V 547In Stock
Min.: 1
Mult.: 1
: 25

NAND 4 Gate ACT 8 Input 4 Output 24 mA - 24 mA 4 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ALVC00D-Q100/SOT108/SO14 631In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate ALVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 2.1 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT132D-Q100/SOT108/SO14 957In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate HCT 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 17 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Logic Gates CMOS Logic IC 3.7ns 24mA 2.0 to 5.5V 2 679In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 4 Gate AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 3.7 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates CMOS Logic IC 4.0ns 24mA 4.5 to 5.5V 834In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 4 Gate ACT 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NAND gates A ALT 595-SN74AC00N 523In Stock
Min.: 1
Mult.: 1

NAND 4 Gate AC 8 Input PDIP-14 4 Output 24 mA - 24 mA 8.5 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Nexperia Logic Gates 74AHCT30D/SOT108/SO14 1 900In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 1 Gate AHCT 8 Input SOIC-14 1 Output 8 mA - 8 mA 4.7 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Positiv e-NAND gates ALT 59 ALT 595-SN74LS00N 3 277In Stock
Min.: 1
Mult.: 1
Max.: 1 001

NAND 4 Gate LS 8 Input PDIP-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Low-Pwr Sngl 2-Input Positive-NAND Gate ALT 595-SN74LVC00AD 393In Stock
Min.: 1
Mult.: 1

NAND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.3 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Nexperia Logic Gates 74AHC132PW-Q100/SOT402/TSSOP14 78In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC00APW-Q100/SOT402/TSSOP14 2 483In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.1 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC132AD-Q100/SOT108/SO14 169In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 8 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Sngl 2-Input Positive-NAND Gate ALT 595-SN74LVC00APWR 3 928In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.3 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 8-Input 803In Stock
Min.: 1
Mult.: 1

NAND 1 Gate ALS 8 Input PDIP-14 1 Output 8 mA - 400 uA 12 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube

onsemi Logic Gates 2-3.6V Quad 2-Input NAND Schmitt 2 774In Stock
Min.: 1
Mult.: 1

NAND 4 Gate LVX 8 Input TSSOP-14 4 Output 4 mA - 4 mA 8.3 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Low-Pwr Sngl 2-Input Positive-NAND Gate ALT 595-SN74LVC00APW 1 839In Stock
Min.: 1
Mult.: 1

NAND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.3 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube

Toshiba Logic Gates X34 Pb-F CMOS LOGIC IC SERIES SOIC14 NOR Gate 5 344In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input pos- NA ND buffer 314In Stock
Min.: 1
Mult.: 1

NAND 4 Gate S 8 Input PDIP-14 4 Output 60 mA - 3 mA 6 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube