OR 4 Input Logic Gates

Results: 56
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74AHC2G32DC-Q100/SOT765/VSSOP8 Non-Stocked Lead-Time 24 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

OR 2 Gate AHC 4 Input VSSOP-8 2 Output 6.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel
Nexperia Logic Gates 74AHC2G32DP-Q100/SOT505/TSSOP8 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 3 000

OR 2 Gate AHC 4 Input TSSOP-8 2 Output 6.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC2G32DC/SOT765/VSSOP8 Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 3 000

OR 2 Gate HC 4 Input VSSOP-8 2 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT2G32DC/SOT765/VSSOP8 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 3 000

OR 2 Gate HCT 4 Input VSSOP-8 2 Output 4 mA - 4 mA 13 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 5V ECL 2-Input Diff AND/NAND Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
: 2 500

OR 1 Gate ECL 4 Input SOIC-8 2 Output 50 mA - 50 mA 0.39 ns 4.2 V 5.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated 74LVC2G32HK3-7
Diodes Incorporated Logic Gates Logic LVC 2 Gate Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5 000

OR 2 Gate LVC 4 Input X2-DFN1410-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel