OR Logic Gates

Results: 640
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quad 2-Input Positiv e-NOR Gates 1 140In Stock
Cut Tape
₡478,83
₡344,03
₡310,20
₡272,72
Reel
₡225,88
Min.: 1
Mult.: 1
: 2 000
OR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Positiv e-NOR Gates 349In Stock
Cut Tape
₡369,53
₡264,40
₡237,33
₡207,67
Reel
₡170,71
Min.: 1
Mult.: 1
: 2 000
OR 4 Gate HC 2 Input TSSOP-14 1 Output 5.2 mA - 5.2 mA 75 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74HC32D A 595-SN74 A 595-SN74HC32D 801In Stock
12 500Expected 1/28/2027
Cut Tape
₡208,19
₡143,65
₡128,03
₡110,86
Reel
₡89,00
Min.: 1
Mult.: 1
: 2 500
OR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gates ALT ALT 595-SN74HC32DR
488In Stock
Cut Tape
₡416,37
₡289,90
₡260,23
₡226,92
Reel
₡156,66
Min.: 1
Mult.: 1
: 2 500
OR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74HC32PW A 595-SN7 A 595-SN74HC32PW 8 545In Stock
Cut Tape
₡202,98
₡140,53
₡124,91
₡108,26
Reel
₡87,44
Min.: 1
Mult.: 1
: 2 000
OR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gates ALT ALT 595-SN74HC32PWR
903In Stock
Cut Tape
₡416,37
₡289,90
₡260,23
₡226,92
Reel
₡172,27
Min.: 1
Mult.: 1
: 2 000
OR 4 Gate HC 2 Input TSSOP-14 1 Output 5.2 mA - 5.2 mA 25 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad w/Schmitt Trig 188In Stock
₡3 731,74
₡2 883,38
₡2 586,71
₡2 383,73
Min.: 1
Mult.: 1
OR 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 14 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates 4-ch 2-input 2-V to 6-V high-speed (12 2 882In Stock
Cut Tape
₡301,87
₡212,35
₡190,49
₡166,03
Reel
₡138,44
Min.: 1
Mult.: 1
: 3 000
OR 4 Gate HCS 8 Input 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V to 6-V high-speed (12 4 192In Stock
Cut Tape
₡208,19
₡145,73
₡130,12
₡112,94
Reel
₡90,04
Min.: 1
Mult.: 1
: 2 500
OR 4 Gate HCS 8 Input SOIC-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V to 6-V high-speed (12 3 535In Stock
Cut Tape
₡223,80
₡152,50
₡135,84
₡117,10
Reel
₡94,20
Min.: 1
Mult.: 1
: 2 000
OR 4 Gate HCS 8 Input TSSOP-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 2-V to 6-V hig 496In Stock
5 000Expected 8/9/2027
Cut Tape
₡333,10
₡235,77
₡211,31
₡184,77
Reel
₡150,93
Min.: 1
Mult.: 1
: 2 500
OR 4 Gate HCS 8 Input SOIC-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 2-V to 6-V hig 1 425In Stock
Cut Tape
₡229,00
₡162,39
₡144,69
₡124,39
Reel
₡98,89
Min.: 1
Mult.: 1
: 3 000
OR 4 Gate HCS 8 Input SOT-23-THIN-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 3-ch 3-input 2-V to 6-V high-speed (12 4 542In Stock
Cut Tape
₡176,96
₡122,31
₡109,30
₡94,20
Reel
₡78,07
Min.: 1
Mult.: 1
: 2 500
OR 3 Gate HCS 9 Input SOIC-14 3 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 3-ch 3-input 2-V to 6-V high-speed (12 821In Stock
2 000Expected 12/3/2026
Cut Tape
₡499,65
₡359,12
₡324,25
₡285,74
Reel
₡238,89
Min.: 1
Mult.: 1
: 2 000
OR 3 Gate HCS 9 Input TSSOP-14 3 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 3-ch 3- i nput 2-V to 6-V hig 2 498In Stock
Cut Tape
₡322,69
₡227,44
₡204,02
₡178,00
Reel
₡144,17
Min.: 1
Mult.: 1
: 2 500
OR 3 Gate HCS 9 Input SOIC-14 3 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input. 80In Stock
Cut Tape
₡291,46
₡200,38
₡180,60
₡157,18
Reel
₡126,99
Min.: 1
Mult.: 1
: 2 000
OR 4 Gate HCT 8 Input SSOP-14 4 Output 4 mA - 4 mA 13 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gates A 5 A 595-SN74HCT32D 1 011In Stock
2 500Expected 12/4/2026
Cut Tape
₡234,21
₡164,47
₡147,29
₡127,51
Reel
₡99,93
Min.: 1
Mult.: 1
: 2 500
OR 4 Gate HCT 8 Input SOIC-14 4 Output 4 mA - 4 mA 13 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74HC32N A 595-SN74 A 595-SN74HC32N 1 391In Stock
₡504,85
₡359,64
₡323,73
₡284,69
Min.: 1
Mult.: 1
OR 4 Gate HCT 8 Input PDIP-14 4 Output 4 mA - 4 mA 13 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input A 595-S N74HCT32PW A 595-SN A 595-SN74HCT32PW 387In Stock
2 000Expected 12/3/2026
Cut Tape
₡213,39
₡149,37
₡133,76
₡124,91
Reel
₡101,49
Min.: 1
Mult.: 1
: 2 000
OR 4 Gate HCT 8 Input TSSOP-14 4 Output 4 mA - 4 mA 13 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates ALT 595- ALT 595-SN74LS32DR
2 210In Stock
Cut Tape
₡338,30
₡233,69
₡208,71
₡181,64
Reel
₡131,16
Min.: 1
Mult.: 1
: 2 500
OR 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 14 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates ALT 595- ALT 595-SN74LS32DR
2 617In Stock
Cut Tape
₡681,81
₡415,85
₡349,75
₡265,44
Reel
₡133,76
Min.: 1
Mult.: 1
: 2 500
OR 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 14 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates 965In Stock
Cut Tape
₡416,37
₡297,71
₡268,04
₡235,25
Reel
₡194,13
Min.: 1
Mult.: 1
: 2 000
OR 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 14 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates ALT 595- ALT 595-SN74LS32NSR
1 408In Stock
Cut Tape
₡405,96
₡283,65
₡254,51
₡222,24
Reel
₡163,43
Min.: 1
Mult.: 1
: 2 000
OR 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 14 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos 1 690In Stock
Cut Tape
₡244,62
₡170,19
₡151,98
₡132,20
Reel
₡107,74
Min.: 1
Mult.: 1
: 2 000
OR 4 Gate LV 8 Input SSOP-14 4 Output 12 mA - 12 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos 2 376In Stock
Cut Tape
₡348,71
₡244,10
₡219,12
₡191,53
Reel
₡156,66
Min.: 1
Mult.: 1
: 2 000
OR 4 Gate LV 8 Input TVSOP-14 4 Output 12 mA - 12 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel