OR Logic Gates

Results: 642
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quad 2-Input 8 888In Stock
₡431,99
₡309,16
₡277,93
₡244,10
Min.: 1
Mult.: 1
OR 4 Gate LS 8 Input PDIP-14 4 Output 8 mA - 400 uA 14 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input Pos A 5 95-SN74LV32APW A 59 A 595-SN74LV32APW 7 203In Stock
Cut Tape
₡244,62
₡172,27
₡154,06
₡133,76
Reel
₡108,78
Min.: 1
Mult.: 1
: 2 000
OR 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 3-Input Posit ive-OR Gate 7 308In Stock
Cut Tape
₡249,82
₡173,31
₡155,10
₡134,80
Reel
₡105,65
Min.: 1
Mult.: 1
: 5 000
OR 1 Gate LVC 3 Input SON-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 3-Inp Pos-OR Gat e 33 377In Stock
Cut Tape
₡296,67
₡209,23
₡187,37
₡163,43
Reel
₡132,72
Min.: 1
Mult.: 1
: 5 000
OR 1 Gate LVC 3 Input SON-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G332GM/SOT886/XSON6 13 003In Stock
Cut Tape
₡223,80
₡156,14
₡139,48
₡120,75
Reel
₡94,20
Min.: 1
Mult.: 1
: 5 000
OR 1 Gate AUP 3 Input XSON-6 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates GATORADE BD13 Q100 S PIN AHC1G32 5 117In Stock
Cut Tape
₡140,53
₡95,25
₡84,32
₡72,34
Reel
₡58,81
Min.: 1
Mult.: 1
: 3 000
OR 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 1.8-V to 5.5-V single power s 1 614In Stock
Cut Tape
₡338,30
₡239,93
₡215,47
₡188,41
Reel
₡152,50
Min.: 1
Mult.: 1
: 3 000
OR 4 Gate LV 8 Input WQFN-14 4 Output 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive four-cha nnel two-input 1.2V 2 734In Stock
Cut Tape
₡166,55
₡117,10
₡104,09
₡89,52
Reel
₡70,26
Min.: 1
Mult.: 1
: 3 000
OR 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates GATORADE BD13 Q100 S PIN LV1T32 2 754In Stock
Cut Tape
₡338,30
₡240,98
₡216,51
₡188,93
Reel
₡153,02
Min.: 1
Mult.: 1
: 3 000
OR 1 Gate LV 2 Input SOT-23-5 1 Output 8 mA - 8 mA 3.9 ns 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2- V to 5.5-V XOR (exc 4 002In Stock
Cut Tape
₡265,44
₡186,33
₡166,55
₡145,21
Reel
₡120,23
Min.: 1
Mult.: 1
: 3 000
OR 4 Gate AHC 2 Input WQFN-14 1 Output 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Four-channel two-in put 1.65V to 3.6V 2 2 660In Stock
Cut Tape
₡223,80
₡157,18
₡140,01
₡121,27
Reel
₡96,81
Min.: 1
Mult.: 1
: 3 000
OR 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 3.8 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 2-V to 3.6-V 2 4 603In Stock
Cut Tape
₡281,05
₡199,34
₡178,52
₡155,62
Reel
₡129,08
Min.: 1
Mult.: 1
: 3 000
OR 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 3.8 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Four-channel two-inp ut 1.2V to 3.6V OR 1 546In Stock
Cut Tape
₡145,73
₡100,97
₡89,52
₡77,03
Reel
₡60,37
Min.: 1
Mult.: 1
: 3 000
OR 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive four-cha nnel two-input 1.2V 2 810In Stock
Cut Tape
₡166,55
₡117,10
₡104,09
₡89,52
Reel
₡70,26
Min.: 1
Mult.: 1
: 3 000
OR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Four-channel two-inp ut 1.2V to 3.6V OR 5 751In Stock
Cut Tape
₡145,73
₡100,97
₡89,52
₡77,03
Reel
₡60,37
Min.: 1
Mult.: 1
: 3 000
OR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE OR 2 500In Stock
Cut Tape
₡223,80
₡158,22
₡141,05
₡121,79
Reel
₡96,29
Min.: 1
Mult.: 1
: 2 500
OR 4 Gate 74VHC 2 Input TSSOP-14 1 Output 5.3 ns 2 V to 5.5 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape
onsemi Logic Gates QUAD OR GATE 1 501In Stock
₡239,41
₡168,63
₡149,89
₡129,08
Min.: 1
Mult.: 1
OR 4 Gate HC 2 Input SOIC-14 1 Output 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Tube
onsemi Logic Gates QUAD OR GATE 2 476In Stock
Cut Tape
₡249,82
₡176,96
₡157,70
₡135,84
Reel
₡107,74
Min.: 1
Mult.: 1
: 2 500
OR 4 Gate HC 2 Input SOIC-14 1 Output 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates QUAD OR GATE 2 117In Stock
Cut Tape
₡265,44
₡187,89
₡168,11
₡145,73
Reel
₡117,10
Min.: 1
Mult.: 1
: 2 500
OR 4 Gate HC 2 Input TSSOP-14 1 Output 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates QUAD 2-INPUT EXCLUSIVE 2 427In Stock
Cut Tape
₡182,16
₡125,95
₡110,86
₡94,72
Reel
₡73,39
Min.: 1
Mult.: 1
: 2 500
OR 4 Gate HC 2 Input SOIC-14 1 Output 5.2 mA 5.2 mA 21 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE OR QUAD 2 383In Stock
Cut Tape
₡197,78
₡140,01
₡124,91
₡107,22
Reel
₡85,36
Min.: 1
Mult.: 1
: 2 500
OR 4 Gate 8 Input TSSOP-14 4 Output 4 mA - 4 mA 4.4 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE OR QUAD 2 463In Stock
Cut Tape
₡182,16
₡128,55
₡114,50
₡98,37
Reel
₡78,07
Min.: 1
Mult.: 1
: 2 500
OR 4 Gate 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates QUAD OR GATE 2 295In Stock
Cut Tape
₡182,16
₡128,55
₡114,50
₡98,37
Reel
₡78,07
Min.: 1
Mult.: 1
: 2 500
OR 4 Gate 74VHC 2 Input TSSOP-14 1 Output 5.3 ns 2 V to 5.5 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape
onsemi Logic Gates DUL 2 INPUT OR 2 200In Stock
Cut Tape
₡130,12
₡89,52
₡78,59
₡67,14
Reel
₡52,05
Min.: 1
Mult.: 1
: 3 000
OR 2 Gate 27WZ 4 Input US-8 2 Output 32 mA - 32 mA 8 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates SNGL 2 Input Pos OR Gate A 595-SN74LVC1G A 595-SN74LVC1G32DBVR
7 003In Stock
Cut Tape
₡359,12
₡252,43
₡226,40
₡197,78
Reel
₡151,98
Min.: 1
Mult.: 1
: 3 000
OR 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel