CMOS Bus Transceivers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package / Case Input Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Bus Transceivers Automotive octal bus transceivers with t 2 950In Stock
Min.: 1
Mult.: 1
: 3 000

CMOS AHC WQFN-20 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Single-supply octal- translating transce 2 219In Stock
Min.: 1
Mult.: 1
: 2 000

CMOS LV 2 Circuit TSSOP-20 CMOS/TTL 8 mA - 8 mA 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive single-su pply octal-translat 4 218In Stock
Min.: 1
Mult.: 1
: 5 000

CMOS LV 2 Circuit VSSOP-20 CMOS/TTL 8 mA - 8 mA 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus transceive rs with tri-state o 3 013In Stock
Min.: 1
Mult.: 1
: 5 000

CMOS LV 2 Circuit VSSOP-20 TTL 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Single-supply octal- translating transce 1 646In Stock
Min.: 1
Mult.: 1
: 5 000

CMOS LV 2 Circuit VSSOP-20 CMOS/TTL 8 mA - 8 mA 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus transceive r with tri-state ou 1 408In Stock
Min.: 1
Mult.: 1
: 2 000

CMOS AHCT 1 Circuit TSSOP-20 TTL 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus transceive rs with tri-state o 4 949In Stock
Min.: 1
Mult.: 1
: 5 000

CMOS AHC 1 Circuit VSSOP-20 CMOS/LVTTL 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Toshiba Bus Transceivers 1-Bit Dual-Supply Bus Transceiver with Configurable Power Supply Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 3 000

CMOS 4.1 ns SOT-363-6 12 mA - 12 mA 800 mV 3.6 V - 40 C + 125 C Reel, Cut Tape