TTL Flip Flops

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package / Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip Flops Octal Edge-Triggered F/F 1 128In Stock
Min.: 1
Mult.: 1

TTL HC 8 Circuit 3-State PDIP-20 Non-Inverting 22 ns - 7.8 mA 7.8 mA 2 V 6 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip Flops Octal Edge-Triggered F/F 955In Stock
Min.: 1
Mult.: 1

TTL HC 1 Circuit 3-State PDIP-20 Single-Ended Non-Inverting 14 ns - 7.8 mA 7.8 mA 2 V 6 V Through Hole - 40 C + 85 C Tube
Nexperia Flip Flops 74HCT109PW-Q100/SOT403/TSSOP16 1 631In Stock
Min.: 1
Mult.: 1
: 2 500

TTL HCT 1 Circuit TSSOP-16 TTL Positive 45 ns 4.5 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops A 595-SN74HC374AN A 595-SN74HC374AN A 59 A 595-SN74HC374AN Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

TTL HC 8 Circuit 3-State SOIC-20 14 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel
Texas Instruments Flip Flops Octal Edge-Triggered F/F Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

TTL HC 1 Circuit 3-State TSSOP-20 Single-Ended Non-Inverting 14 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal Edge-Triggered F/F Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

TTL HCT 8 Circuit 3-State SOIC-20 22 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel
Texas Instruments Flip Flops DISC-RESTRICTED-PART DISC-RESTRICTED-PAR Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

TTL HC 4 Circuit SOIC-16 13 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel
Texas Instruments Flip Flops Octal Edge-Triggered D-Type Flip-Flops W A 595-SN74HC574ANSR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 000

TTL HC 8 Circuit 3-State TSSOP-20 Single-Ended Non-Inverting 22 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74HC109PW/SOT403/TSSOP16 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2 500

TTL HC 1 Circuit TSSOP-16 CMOS Positive 15 ns 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74HCT109D-Q100/SOT109/SO16 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2 500

TTL HCT 2 Circuit SOIC-16 17 ns - 5.2 mA 5.2 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel