3 Input Flip Flops

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package / Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip Flops Hex D-Type Flip-Flop With Clear 3 018In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop AHCT 7 Circuit CMOS TSSOP-16 TTL Non-Inverting 8.8 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Hex w/ Clear 3 438In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop AHC 7 Circuit CMOS TSSOP-16 CMOS Non-Inverting 14.5 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Radiation-tolerant s ingle flip-flop with Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
: 250

D-Type 1 Circuit Push-Pull SOT-23-6 CMOS - 32 mA 32 mA 1.1 V 5.5 V SMD/SMT - 65 C + 150 C Reel
Texas Instruments Flip Flops Automotive Single D-Type Flip-Flop with Asynchronous Clear 6-SOT-23 -40 to 125 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

D-Type Flip-Flop LVC 1 Circuit Push-Pull SOT-23-6 CMOS Non-Inverting 5.8 ns - 32 mA 32 mA 1.1 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Automotive Single D-Type Flip-Flop with Asynchronous Clear 6-SC70 -40 to 125 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

D-Type Flip-Flop LVC 1 Circuit Push-Pull SC70-6 CMOS Non-Inverting 5.8 ns - 32 mA 32 mA 1.1 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Enhanced Product Sin gle D-Type Flip-Flop Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

D-Type 1 Circuit Push-Pull SOT-23-6 CMOS 93.2 ns - 32 mA 32 mA 1.1 V 5.5 V SMD/SMT - 65 C + 150 C Reel, Cut Tape, MouseReel

onsemi Flip Flops QUAD D-TYPE FLIP-FLOP WIT Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 2 500
No
D-Type HC 4 Circuit CMOS TSSOP-16 Inverting/Non-Inverting 28 ns 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C AEC-Q100 Reel, Cut Tape