WQFN-16 Flip Flops

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package / Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Flip Flops Hex D-Type Flip-Flop s with Reset 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

D-Type Flip-Flop 6 Circuit Single Rail WQFN-16 CMOS - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape
Texas Instruments Flip Flops Automotive 2-channe l 1.5V to 6V config 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

D-Type 2 Circuit Push-Pull WQFN-16 Schmitt-Trigger Non-Inverting 9.7 ns - 24 mA 24 mA 1.5 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Automotive dual cha nnel configurable ga 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

D-Type SN74 2 Circuit Push-Pull WQFN-16 Schmitt-trigger Non-Inverting - 24 mA 24 mA 1.5 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Hex D-Type Flip-Flop s with Reset 2 766In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

D-Type Flip-Flop 6 Circuit Single Rail WQFN-16 CMOS - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape
Texas Instruments Flip Flops Automotive hex D-typ e flip-flops with c 2 500In Stock
Min.: 1
Mult.: 1
: 3 000

D-Type SN74 1 Circuit Push-Pull WQFN-16 CMOS Positive - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape
Texas Instruments Flip Flops Automotive hex D-ty pe flip-flops with r 2 989In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

D-Type SN74 1 Circuit Push-Pull WQFN-16 CMOS, TTL Positive - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape
Texas Instruments Flip Flops Automotive two-chann el 1.1V-to-3.6V con 2 990In Stock
Min.: 1
Mult.: 1
Max.: 1 001

CMOS 1 Circuit Push-Pull WQFN-16 CMOS 7 ns - 24 mA 24 mA 1.1 V 3.6 V SMD/SMT - 40 C + 125 C
Texas Instruments Flip Flops Two-channel 1.1V-to- 3.6V configurable g 2 880In Stock
Min.: 1
Mult.: 1
Max.: 1 001

CMOS 1 Circuit Push-Pull WQFN-16 7 ns 24 mA - 24 mA 1.1 V 3.6 V SMD/SMT - 40 C + 125 C
Texas Instruments Flip Flops Automotive dual-chan nel 2V-to-6V multip Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

D-Type Rising Edge Flip Flop ACT Non-Inverted WQFN-16 Schmitt-Trigger 10.4 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Automotive 2-ch 2V- to-6V multi-function Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

D-Type Rising Edge Flip Flop ACT Non-Inverted WQFN-16 Schmitt-Trigger 10.5 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel
Texas Instruments Flip Flops Two-channel 1.5V to 6V configurable gat Non-Stocked Lead-Time 26 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

D-Type 2 Circuit Push-Pull WQFN-16 Schmitt-Trigger Non-Inverting 9.7 ns - 24 mA 24 mA 1.5 V 6 V SMD/SMT - 40 C + 125 C Reel
Texas Instruments Flip Flops Two-channel configur able gate for clock Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

D-Type 2 Circuit Push-Pull WQFN-16 Schmitt-Trigger Non-Inverting 11.3 ns - 24 mA 24 mA 1.5 V 6 V SMD/SMT - 40 C + 125 C Reel
Texas Instruments Flip Flops Dual-channel 2V-to-6 V multiple-function Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

D-Type Rising Edge Flip Flop 74ACT Non-Inverted WQFN-16 SchmittTrigger 10.4 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Dual-channel 2V-to-6 V multiple-function Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

D-Type Rising Edge Flip Flop 74ACT Non-Inverted WQFN-16 Schmitt-Trigger 10.5 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel