CMOS Logic Gates

Results: 420
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quad 2-Input A 595-C D4011BPW A 595-CD40 A 595-CD4011BPW 55 653In Stock
Cut Tape
₡286,26
₡214,95
₡196,74
₡175,92
Reel
₡153,54
Min.: 1
Mult.: 1
: 2 000
NAND 4 Gate 4000 8 Input TSSOP-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Inp Pos-AND Gates 8 148In Stock
Cut Tape
₡551,69
₡399,20
₡360,68
₡318,00
Reel
₡257,11
Min.: 1
Mult.: 1
: 2 500
AND 3 Gate AC 9 Input SOIC-14 3 Output 24 mA - 24 mA 7.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Tr 3 Inp Pos-AND Gates A 595 A 595-SN74AC11IPWRG4Q1
1 706In Stock
Cut Tape
₡1 800,81
₡1 342,80
₡1 228,30
₡1 098,18
Reel
₡952,45
Min.: 1
Mult.: 1
: 2 000
AND 3 Gate AC 9 Input TSSOP-14 3 Output 24 mA - 24 mA 7.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gates ALT ALT 595-SN74HC32N
5 846In Stock
₡385,14
₡275,85
₡233,69
₡210,79
Min.: 1
Mult.: 1
OR 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input Exclusi ve-OR Gates A 595-C A 595-CD74AC86M 2 385In Stock
Cut Tape
₡822,34
₡603,74
₡546,49
₡485,07
Reel
₡367,45
Min.: 1
Mult.: 1
: 2 500
XOR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 10.8 ns 1.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74AHC02PW A 595-SN A 595-SN74AHC02PW 40 323In Stock
Cut Tape
₡229,00
₡159,26
₡142,09
₡123,35
Reel
₡99,93
Min.: 1
Mult.: 1
: 2 000
NOR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.1 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos A 5 95-SN74AHC32PW A 59 A 595-SN74AHC32PW 42 046In Stock
Cut Tape
₡218,60
₡153,54
₡137,40
₡118,67
Reel
₡96,29
Min.: 1
Mult.: 1
: 2 000
OR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates AL ALT 595-SN74HC08PWR
6 422In Stock
Cut Tape
₡353,92
₡246,18
₡219,64
₡191,01
Reel
₡129,08
Min.: 1
Mult.: 1
: 2 000
AND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-AND Gates
1 032In Stock
Cut Tape
₡1 670,69
₡1 243,91
₡1 134,61
₡1 020,11
Reel
₡884,79
Min.: 1
Mult.: 1
: 2 500
AND 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-OR Gates
1 084In Stock
Cut Tape
₡1 327,19
₡1 207,48
₡1 150,23
₡1 072,16
Reel
₡926,43
Min.: 1
Mult.: 1
: 2 500
OR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 7.5 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-OR Gates
2 574In Stock
Cut Tape
₡1 072,16
₡884,79
₡832,74
₡775,49
Reel
₡713,04
Min.: 1
Mult.: 1
: 2 500
OR 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos 11 429In Stock
Cut Tape
₡291,46
₡205,58
₡184,24
₡160,82
Reel
₡123,35
Min.: 1
Mult.: 1
: 3 000
OR 4 Gate AHC 8 Input VQFN-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input 8 257In Stock
Cut Tape
₡255,03
₡180,08
₡160,82
₡140,01
Reel
₡101,49
Min.: 1
Mult.: 1
: 3 000
XOR 4 Gate AHC 8 Input VQFN-14 4 Output 8 mA - 8 mA 6.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-OR Gates
1 222In Stock
Cut Tape
₡1 405,26
₡1 051,34
₡957,66
₡863,97
Reel
₡723,45
Min.: 1
Mult.: 1
: 2 000
OR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Triple 3-Input NOR Gate 2 919In Stock
Cut Tape
₡666,20
₡485,59
₡439,79
₡389,31
Reel
₡311,24
Min.: 1
Mult.: 1
: 2 000
NOR 3 Gate 4000 9 Input SOIC-14 3 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Dual 2-Inp P os-NAND Gate 6 114In Stock
Cut Tape
₡473,62
₡340,90
₡307,60
₡270,64
Reel
₡215,99
Min.: 1
Mult.: 1
: 3 000
NAND 2 Gate AUP 4 Input DSBGA-8 2 Output 4 mA - 4 mA 5.9 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2 Channel 4 Input 3V to 18V OR Gate 3 549In Stock
Cut Tape
₡281,05
₡208,71
₡197,78
Reel
₡197,78
Min.: 1
Mult.: 1
: 2 000
OR 2 Gate 4000 4 Input SOP-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-NAND Gates
1 679In Stock
Cut Tape
₡1 446,89
₡1 077,36
₡988,88
₡884,79
Reel
₡749,47
Min.: 1
Mult.: 1
: 2 000
NAND 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.2 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Tr 3-Inp Pos-AND Gat es A 595-SN74AC11IP A 595-SN74AC11IPWREP 2 680In Stock
Cut Tape
₡504,85
₡362,24
₡326,85
₡287,82
Reel
₡232,65
Min.: 1
Mult.: 1
: 2 000
AND 3 Gate AC 9 Input TSSOP-14 3 Output 24 mA - 24 mA 7.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate 1 577In Stock
Cut Tape
₡510,06
₡368,49
₡332,58
₡293,02
Reel
₡243,58
Min.: 1
Mult.: 1
: 2 000
NOR 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.1 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos 3 600In Stock
Cut Tape
₡265,44
₡185,29
₡166,03
₡144,17
Reel
₡117,63
Min.: 1
Mult.: 1
: 2 000
AND 4 Gate AHC 8 Input SSOP-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate AL ALT 595-SN74HC02DR
4 156In Stock
Cut Tape
₡322,69
₡228,48
₡205,06
₡179,04
Reel
₡149,89
Min.: 1
Mult.: 1
: 2 500
NOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-In. CMOS ALT 595-CD4011BM96 ALT 5 ALT 595-CD4011BM96
3 495In Stock
Cut Tape
₡317,48
₡220,16
₡196,74
₡170,71
Reel
₡136,88
Min.: 1
Mult.: 1
: 2 500
NAND 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Hex Gate 1 000In Stock
₡1 087,77
₡806,72
₡702,63
₡645,38
Min.: 1
Mult.: 1
NAND, NOR, Inverter 6 Gate 4500 8 Input SOIC-Narrow-16 1 Output 6.8 mA - 6.8 mA 40 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates CMOS Hex Gate 1 292In Stock
Cut Tape
₡869,18
₡780,70
₡744,27
₡681,81
Reel
₡577,72
Min.: 1
Mult.: 1
: 2 000
NAND, NOR, Inverter 6 Gate 4500 8 Input TSSOP-16 1 Output 6.8 mA - 6.8 mA 40 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel