NAND 8 Input Logic Gates

Results: 527
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Apogee Semiconductor Logic Gates GEO Quad Schmitt 2-input NAND E-Grade NiPdAu TSSOP14 Tape and Reel
312In Stock
Min.: 1
Mult.: 1
: 25

NAND 4 Gate AF54RHC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 38 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Single 8-input 2-V t o 6-V 5.2 mA drive 2 025In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 1 Gate HC 8 Input SOIC-14 1 Output 135 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 4-input 2V to 6 V 5.2mA drive stre 1 966In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 4-input 4.5-V t o 5.5-V NAND gates 2 335In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate HCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V t o 6-V 5.2 mA drive s 2 277In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2-ch 4-input 2-V t o 6-V 5.2 mA drive s 2 232In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 2 Gate HC 8 Input SOIC-14 2 Output 45 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-input NAND ga tes with Schmitt-tr 1 985In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 2 Gate HCS 8 Input TSSOP-14 2 Output 7.8 mA - 7.8 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 8-input 2-V t o 6-V 5.2 mA drive 1 946In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 1 Gate HC 8 Input TSSOP-14 1 Output 45 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 4-input 2V to 6 V 5.2mA drive stre 1 850In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 4 Gate HC 8 Input TSSOP-14 4 Output 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-C D4011BPW A 595-CD40 A 595-CD4011BPW 60 108In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 4 Gate 4000 8 Input TSSOP-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input pos-NAN D buffers A 595-SN7 A 595-SN7438D 2 064In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate 7400 8 Input SOIC-14 4 Output 48 mA - 48 mA 14 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NAND gates A A 595-SN74ALS00AD 2 983In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate ALS 8 Input SOIC-14 4 Output 8 mA - 400 uA 11 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input pos- NA ND buffer/driver A A 595-SN74AS1000AD 2 374In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate AS 8 Input SOIC-14 4 Output 48 mA - 48 mA 4 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-7 4ACT11000D A 595-74 A 595-74ACT11000D 1 630In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate ACT 8 Input SOIC-Narrow-16 4 Output 24 mA - 24 mA 12.3 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Positiv e-NAND gates ALT 59 ALT 595-SN74HC00PWR 5 457In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-in hi-vltg Po sitive-NAND gates A A 595-SN74LS26D 2 388In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate LS 8 Input SOIC-14 4 Output 8 mA 1 mA 17 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- INPUT Pos-NAND GATES 2 058In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V t o 6-V low power NAND 6 222In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate HCS 8 Input SOIC-14 4 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 8-input positive NAN D gates 1 896In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 1 Gate LS 8 Input SOIC-14 1 Output 8 mA - 400 uA 13 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-NAND Gates 1 954In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.2 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 8-input positive NAN D gates A 595-SN74A A 595-SN74ALS30AD 2 936In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 1 Gate ALS 8 Input SOIC-14 1 Output 8 mA - 400 uA 12 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input A 595-S N74LV20AD A 595-SN7 A 595-SN74LV20AD 6 107In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 2 Gate LV 8 Input SOIC-14 2 Output 12 mA - 12 mA 6 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input NAND Schmitt 10 248In Stock
Min.: 1
Mult.: 1
Max.: 288

NAND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 21 ns 2 V 6 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-Input 573In Stock
Min.: 1
Mult.: 1

NAND 4 Gate S 8 Input PDIP-14 4 Output 20 mA - 400 uA 11 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates CMOS Quad 2-Input NA ND Schmitt Trigger A 595-CD4093BQM96Q1 4 766In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel