MouseReel Monostable Multivibrator

Results: 221
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Elements per Chip Propagation Delay Time Package / Case Supply Current - Max Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Monostable Multivibrator TimerBlox: Mono Pulse Gen (One Shot) 290In Stock
2 500Expected 3/25/2027
Min.: 1
Mult.: 1
: 2 500

SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices Monostable Multivibrator TimerBlox: Mono Pulse Gen (One Shot) 1 073In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Sgl Retriggerable Mo no Mltvibrator A 59 A 595-SN74LVC1G123DCTT 223In Stock
Min.: 1
Mult.: 1
: 250

Monostable Multivibrator LVC 1 Element 18.6 ns SSOP-8 20 uA 1.65 V 5.5 V 32 mA - 32 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Sgl Retrigger Mono M ultivibrator A 595- A 595-SN74LVC1G123DCTT 673In Stock
Min.: 1
Mult.: 1
: 250

Monostable Multivibrator LVC 1 Element 18.6 ns SSOP-8 20 uA 1.65 V 5.5 V 32 mA - 32 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Dual Precision Mono 1 784In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator CD4000 2 Element 600 ns, 300 ns, 220 ns SOIC-16 100 uA 3 V 18 V 4.2 mA - 4.2 mA 500 mW - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator CMOS Dual Prec Mono ALT 595-CD14538BPWR ALT 595-CD14538BPWR 1 950In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator CD4000 2 Element 600 ns, 300 ns, 220 ns TSSOP-16 100 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator CMOS Lo-Pwr Mono/A- stable Multivibrator A 595-CD4047BM 2 208In Stock
15 000Expected 9/24/2026
Min.: 1
Mult.: 1
: 2 500

Monostable/Astable Multivibrator 4000 1 Element 1000 ns, 450 ns, 300 ns SOIC-14 20 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator CMOS Dual Mono- stab le Multivibrator A A 595-CD4098BM 344In Stock
10 000On Order
Min.: 1
Mult.: 1
: 2 500

Monostable Multivibrator 4000 2 Element 500 ns, 250 ns, 200 ns SOIC-Narrow-16 20 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator CMOS Dual Mono- stab le Multivibrator AL ALT 595-CD4098BM96 1 249In Stock
Min.: 1
Mult.: 1
: 2 500

Monostable Multivibrator 4000 2 Element 500 ns, 250 ns, 200 ns SOIC-Narrow-16 20 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Dual Retrig Mono 5 440In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns TSSOP-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Dual Retrig Mono 2 840In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator AHCT 2 Element 11 ns TSSOP-16 4 uA 4.5 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Dual retriggerable m onostable multivibr 792In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator LS 2 Element 56 ns SSOP-16 12 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Dual Retrig Mono A 5 95-SN74LV123APW A 5 A 595-SN74LV123APW 3 713In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns TSSOP-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Dual retrig monostbl multivibrators ALT ALT 595-SN74LV123APWR 129In Stock
6 000Expected 9/25/2026
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns TSSOP-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Sgl Retriggerable Mo nostable A 595-SN74 A 595-SN74LVC1G123DCTT 172In Stock
75 000On Order
Min.: 1
Mult.: 1
: 3 000

Monostable Multivibrator LVC 1 Element 18.6 ns SSOP-8 20 uA 1.65 V 5.5 V 32 mA - 32 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator SNGL Retriggerable M ono Multivibrator 1 172In Stock
30 000Expected 12/3/2026
Min.: 1
Mult.: 1
: 3 000

Monostable Multivibrator LVC 1 Element 18.6 ns DSBGA-8 20 uA 1.65 V 5.5 V 32 mA - 32 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Toshiba Monostable Multivibrator CMOS Logic IC 25ns 4mA 2.0 to 6.0V 2 147In Stock
Min.: 1
Mult.: 1
: 2 000

CMOS HC 2 Element 25 ns SOP-16 1.3 mA 2 V 6 V 5.2 mA - 5.2 mA 180 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multivibrator 74LVC1G123DP-Q100/SOT505/TSSOP 921In Stock
9 000Expected 8/24/2026
Min.: 1
Mult.: 1
: 3 000

Monostable Multivibrator LVC 1 Element 7.1 ns TSSOP-8 1.65 V 5.5 V 300 mW - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multivibrator 74AHC123ABQ-Q100/SOT763/DHVQFN 2 277In Stock
Min.: 1
Mult.: 1
: 3 000

Monostable Multivibrator 74AHC 2 Element 10.5 ns DHVQFN-16 2 V 5.5 V 500 mW - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multivibrator 74AHC123AD-Q100/SOT109/SO16 1 572In Stock
Min.: 1
Mult.: 1
: 2 500

Monostable Multivibrator 74AHC 2 Element 10.5 ns SOIC-16 2 V 5.5 V 500 mW - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multivibrator 74AHC123APW/SOT403/TSSOP16 2 683In Stock
Min.: 1
Mult.: 1
: 2 500

Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns TSSOP-16 4.5 V 5.5 V 8 mA - 8 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multivibrator 74HC123D-Q100/SOT109/SO16 873In Stock
7 500Expected 12/21/2026
Min.: 1
Mult.: 1
: 2 500

Monostable Multivibrator HC 2 Element 24 ns SO-16 160 uA 2 V 6 V 5.2 mA - 5.2 mA 500 mW - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multivibrator 74HC123PW/SOT403/TSSOP16 5 385In Stock
2 500Expected 10/9/2026
Min.: 1
Mult.: 1
: 2 500

Monostable Multivibrator HC 2 Element 255 ns, 51 ns, 43 ns TSSOP-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multivibrator 74HCT123D-Q100/SOT109/SO16 3 501In Stock
Min.: 1
Mult.: 1
: 2 500

Monostable Multivibrator HCT 2 Element 26 ns SOIC-16 160 uA 4.5 V 5.5 V 5.2 mA - 5.2 mA 500 mW - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multivibrator 74HCT4538D/SOT109/SO16 3 660In Stock
2 500Expected 9/18/2026
Min.: 1
Mult.: 1
: 2 500

Monostable Multivibrator HCT 2 Element 60 ns SOIC-16 8 uA 4.5 V 5.5 V 4 mA - 4 mA - 40 C + 125 C Reel, Cut Tape, MouseReel