PDIP-16 Registers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Number of Circuits Logic Family Maximum Clock Frequency Package / Case Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Registers CMOS FIFO 146In Stock
Min.: 1
Mult.: 1

CMOS 1 Circuit 4000 1.5 MHz PDIP-16 370 ns 3 V 18 V 2.4 mA - 2.4 mA - 55 C + 125 C Tube
Texas Instruments Registers 4bits x 16words FIFO 890In Stock
Min.: 1
Mult.: 1

CMOS 1 Circuit HC 12 MHz PDIP-16 265 ns 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Tube
Texas Instruments Registers High Speed CMOS 4-by -4 Register File 735In Stock
Min.: 1
Mult.: 1

CMOS 1 Circuit HC PDIP-16 295 ns 2 V 6 V 7.8 mA - 7.8 mA - 55 C + 125 C Tube
Texas Instruments Registers 4-by-4 register file With 3-State Output 146In Stock
Min.: 1
Mult.: 1

Bipolar 8 Circuit LS PDIP-16 45 ns 4.75 V 5.25 V 8 mA - 2.6 mA 0 C + 70 C Tube
Texas Instruments Registers High Speed CMOS 4-by -4 Register File
43Expected 9/7/2026
Min.: 1
Mult.: 1

CMOS 1 Circuit HCT PDIP-16 295 ns 4.5 V 5.5 V 6 mA - 6 mA - 55 C + 125 C Tube
Texas Instruments Registers 4bits x 16words FIFO Non-Stocked Lead-Time 9 Weeks
Min.: 1 000
Mult.: 1 000

CMOS 1 Circuit HCT 12 MHz PDIP-16 265 ns 4.5 V 5.5 V 4 mA - 4 mA - 55 C + 125 C Tube