16 bit FBGA-60 DRAM

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package / Case Organization Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alliance Memory DRAM DDR1, 512Mb, 32M X 16, 2.5V, 60-ball BGA, 200 MHz, Automotive Temp - Tray 101In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 512 Mbit 16 bit 200 MHz FBGA-60 32 M x 16 700 ps 2.3 V 2.7 V - 40 C + 105 C AS4C32M16D1 Tray
Intelligent Memory DRAM DDR2 512Mb, 1.8V, 32Mx16, 400MHz (800Mbps), 0C to +95C, FBGA-84 418In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-60 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C IM5116D2 Tray
Alliance Memory DRAM DDR1, 1G, 64M X 16, 2.5V, 60-BALL BGA, 166 MHZ, INDUSTRIAL TEMP - Tray 5In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 1 Gbit 16 bit 166 MHz FBGA-60 64 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C64M16D1A Tray
Intelligent Memory DRAM DDR2 512Mb, 1.8V, 32Mx16, 400MHz (800Mbps), -40C to +95C, FBGA-84 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-60 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C IM5116D2 Tray
Alliance Memory DRAM DDR1, 128Mb, 8M x 16, 2.5V, 60ball TFBGA, 200Mhz, Industrial Temp - Tray Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR 128 Mbit 16 bit 200 MHz FBGA-60 8 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C Tray
Alliance Memory DRAM DDR1, 128Mb, 8M x 16, 2.5V, 60ball TFBGA, 200Mhz, Industrial Temp - Tape & Reel Non-Stocked Lead-Time 20 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SDRAM - DDR 128 Mbit 16 bit 200 MHz FBGA-60 8 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C Reel
Alliance Memory DRAM DDR1, 512Mb, 32M X 16, 2.5V, 60-ball BGA, 200 MHz, Automotive Temp - Tape & Reel Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SDRAM - DDR 512 Mbit 16 bit 200 MHz FBGA-60 32 M x 16 700 ps 2.3 V 2.7 V - 40 C + 105 C AS4C32M16D1 Reel

Alliance Memory DRAM SDRAM, 64MB, 4M X 16, 3.3V, 60-BALL FBGA, 143MHZ, COMMERCIAL TEMP - Tray N/A
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 143 MHz FBGA-60 4 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C4M16SA Tray

Alliance Memory DRAM SDRAM, 64MB, 4M X 16, 3.3V, 60-BALL FBGA, 143MHZ, COMMERCIAL TEMP - Tape & Reel Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

SDRAM 64 Mbit 16 bit 143 MHz FBGA-60 4 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C4M16SA Reel
Alliance Memory DRAM DDR1, 128Mb, 8M x 16, 2.5V, 60ball TFBGA, 200Mhz, Commercial Temp - Tray Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR 128 Mbit 16 bit 200 MHz FBGA-60 8 M x 16 700 ps 2.3 V 2.7 V 0 C + 70 C AS4C8M16D1 Tray
Alliance Memory DRAM DDR1, 128Mb, 8M x 16, 2.5V, 60ball TFBGA, 200Mhz, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 20 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SDRAM - DDR 128 Mbit 16 bit 200 MHz FBGA-60 8 M x 16 700 ps 2.3 V 2.7 V 0 C + 70 C AS4C8M16D1 Reel
ISSI DRAM 256M (16Mx16) 166MHz 2.5v DDR SDRAM Non-Stocked Lead-Time 5 Weeks

SDRAM - DDR 256 Mbit 16 bit 166 MHz FBGA-60 16 M x 16 6 ns 2.3 V 2.7 V - 40 C + 85 C IS43R16160D Tray
Alliance Memory AS4C64M16D1A-6BINTR
Alliance Memory DRAM DDR1, 1G, 64M X 16, 2.5V, 60-BALL BGA, 166 MHZ, INDUSTRIAL TEMP - Tape & Reel Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

SDRAM - DDR 1 Gbit 16 bit 166 MHz FBGA-60 64 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C64M16D1A Reel