Microchip USBF129 Series NOR Flash

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organization Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip Technology NOR Flash 2.7V to 3.6V 4Mb SPI Flash USB Firmware Memory Non-Stocked Lead-Time 12 Weeks
Min.: 3 300
Mult.: 3 300
: 3 300

SMD/SMT SOIC-8 USBF129 4 Mbit 2.7 V 3.6 V 6 mA SPI 30 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel
Microchip Technology NOR Flash 2.7V to 3.6V 4Mb SPI Flash USB Firmware Memory Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 100

SMD/SMT SOIC-8 USBF129 4 Mbit 2.7 V 3.6 V 6 mA SPI 30 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Tube