7.6 mm EEPROM

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology EEPROM 64K 8K x 8 150 ns 4.5V-5.5V 3 604In Stock
₡3 211,27
₡3 091,56
₡2 971,86
Min.: 1
Mult.: 1
64 kbit Parallel 5 MHz 8 k x 8 SOIC-28 150 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28C64B Tube

Microchip Technology EEPROM 256K 2.7V - 3.6V SDP- 200NS IND TEMP 59In Stock
₡6 406,93
₡6 276,81
₡6 146,70
₡6 120,67
Min.: 1
Mult.: 1
256 kbit Parallel 5 MHz 32 k x 8 SOIC-28 200 ns 2.7 V 3.6 V SMD/SMT 10 Year - 40 C + 85 C AT28BV256 Tube