Micron DRAM

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package / Case Organization Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micron DRAM DDR4 8G 512MX16 FBGA 1 424In Stock
1 900Expected 9/3/2026
Min.: 1
Mult.: 1
Max.: 200
: 2 000

SDRAM - DDR4 8 Gbit 16 bit 1.6 GHz FBGA-96 512 M x 16 13.75 ns 1.14 V 1.26 V 0 C + 95 C Reel, Cut Tape, MouseReel
Micron DRAM LPDDR4 16Gbit 32 200/264 WFBGA 1 WT 398In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM Mobile - LPDDR4 16 Gbit 32 bit 2.133 GHz WFBGA-200 512 M x 32 1.06 V 1.95 V - 30 C + 85 C Tray
Micron DRAM LPDDR4 32Gbit 32 200/264 WFBGA 2 WT 75In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR4 32 Gbit 32 bit 2.133 GHz WFBGA-200 1 G x 32 1.06 V 1.95 V - 25 C + 85 C Tray
Micron DRAM DDR4 16G 1GX16 FBGAIT 7 809In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 2 000

16 Gbit 1 G x 16 Reel, Cut Tape, MouseReel
Micron DRAM DDR4 16Gbit 16 96/144 TFBGA 1 IT 16 010In Stock
Min.: 1
Mult.: 1
Max.: 500

SDRAM - DDR4 16 Gbit 16 bit 1.6 GHz FBGA-96 1 G x 16 13.75 ns 1.14 V 1.26 V - 40 C + 95 C Tray
Micron DRAM DDR4 16G 2GX8 FBGA IT 3 306In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2 000

16 Gbit 2 G x 8 Reel, Cut Tape, MouseReel
Micron DRAM LPDDR4 16Gbit 32 200/264 TFBGA 1 IT 135In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM Mobile - LPDDR4 16 Gbit 32 bit 2.133 GHz TFBGA-200 512 M x 32 3.5 ns 1.06 V 1.95 V - 40 C + 95 C 140S Tray
Micron DRAM SDRAM 64Mbit 16 54/54 TSOP 1 IT 775In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM 64 Mbit 16 bit 167 MHz TSOP-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C MT48LC Tray
Micron DRAM LPDDR4 4Gbit 32 200/264 WFBGA 2 WT 1 335In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 2.133 GHz WFBGA-200 128 M x 32 3.5 ns 1.06 V 1.95 V - 25 C + 85 C MT53E Tray
Micron DRAM DDR3 8Gbit 16 96/144TFBGA 2 IT 1 123In Stock
2 448Expected 8/24/2026
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 95 C Tray
Micron DRAM LPDDR4 16G 512MX32 FBGA 1 642In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2 000

SDRAM - LPDDR4 TFBGA-200 Reel, Cut Tape, MouseReel
Micron DRAM 256GB CXL CXL COMMERCIAL 3In Stock
Min.: 1
Mult.: 1
Max.: 100

Bulk
Micron MT40A2G8SA-062E IT:F
Micron DRAM DDR4 16Gbit 8 78/117TFBGA 1 IT 3 673In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR4 16 Gbit 8 bit 1.6 GHz FBGA-78 2 G x 8 13.75 ns 1.14 V 1.26 V - 40 C + 95 C Tray
Micron MT53E2G32D4DE-046 AAT:C
Micron DRAM LPDDR4 64Gbit 32 200/264 TFBGA 4 AT 888In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM Mobile - LPDDR4 64 Gbit 32 bit 2.133 GHz TFBGA-200 2 G x 32 3.5 ns 1.06 V 1.95 V - 40 C + 105 C Tray
Micron DRAM DDR2 2Gbit 16 84/135FBGA 1 IT 88In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR2 2 Gbit 16 bit 400 MHz FBGA-84 128 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C MT47H Tray
Micron DRAM LPDDR4 4Gbit 32 200/264 WFBGA 2 WT 553In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 1.866 GHz WFBGA-200 128 M x 32 3.5 ns 1.06 V 1.95 V - 25 C + 85 C MT53E Tray

Micron DRAM LPDDR4 2G 128MX16 FBGA 293In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR4 2 Gbit 16 bit 1.866 GHz WFBGA-200 128 M x 16 1.1 V - 40 C + 95 C
Micron DRAM LPDDR4 8Gbit 32 200/264 TFBGA 196In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2 000

SDRAM - LPDDR4 8 Gbit 32 bit 256 M x 32 Reel, Cut Tape
Micron DRAM SDRAM 128Mbit 16 54/54 TSOP 1 CT 14In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM 128 Mbit 16 bit 167 MHz TSOP-54 8 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C MT48LC Tray
Micron DRAM SDRAM 64Mbit 32 90/135 VFBGA 1 IT 3In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 32 bit 167 MHz VFBGA-90 2 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C MT48LC Tray
Micron DRAM DDR3 2G 256MX8 FBGA 1In Stock
Min.: 1
Mult.: 1
: 2 000

SDRAM - DDR3 2 Gbit 8 bit 800 MHz FBGA-78 256 M x 8 13.75 ns 1.283 V 1.45 V - 40 C + 105 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM SDRAM 128M 4MX32 FBGA 1In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1 000

SDRAM 128 Mbit 32 bit 167 MHz VFBGA-90 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C MT48LC Reel, Cut Tape, MouseReel
Micron DRAM RLDRAM 288M 16MX18 FBGA 20In Stock
Min.: 1
Mult.: 1
: 1 000

RLDRAM2 288 Mbit 18 bit 533 MHz FBGA-144 16 M x 18 1.7 V 1.9 V 0 C + 95 C MT49H Reel, Cut Tape, MouseReel