BGA-84 DRAM

Results: 96
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package / Case Organization Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 512Mb, 1.8V, 400MHz 32Mx16 DDR2 SDRAM 242In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz BGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C IS43DR16320C Tray
ISSI DRAM 1G, 1.8V, DDR2, 64Mx16, 333Mhz at CL5, 84 ball BGA (8mmx12.5mm) RoHS, IT, T&R 17In Stock
2 500On Order
Min.: 1
Mult.: 1
: 2 500

SDRAM - DDR2 BGA-84 IS43DR16640C Reel, Cut Tape, MouseReel
ISSI DRAM 1G (64Mx16) 400MHz DDR2 1.8v 16In Stock
2 500Expected 7/13/2027
Min.: 1
Mult.: 1
: 2 500

SDRAM - DDR2 1 Gbit 16 bit 400 MHz BGA-84 64 M x 16 400 ps 1.7 V 1.9 V 0 C + 70 C IS43DR16640B Reel, Cut Tape, MouseReel
ISSI DRAM 512Mb, 1.8V, 400MHz 32Mx16 DDR2 SDRAM 48In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz BGA-84 32 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C IS43DR16320C Tray
ISSI DRAM Automotive (Tc: -40 to +105C),1G, 1.8V, DDR2, 64Mx16, 400Mhz at CL5, 84 ball BGA (8mmx12.5mm) RoHS 139In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 BGA-84 IS46DR16640C Reel
ISSI DRAM 512M, 1.8V, 400Mhz 32M x 16 DDR2 199In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz BGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16320D Tray
ISSI DRAM 512Mb, 1.8V, 333MHz 32Mx16 DDR2 SDRAM 147In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 333 MHz BGA-84 32 M x 16 450 ps 1.7 V 1.9 V - 40 C + 95 C IS46DR16320C Tray
ISSI DRAM 512M, 1.8V, 333Mhz 32M x 16 DDR2 351In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 333 MHz BGA-84 32 M x 16 450 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16320D Tray
ISSI DRAM DDR2,1G,1.8V, RoHs 333MHz,64Mx16 2 468In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 16 bit 333 MHz BGA-84 64 M x 16 450 ps 1.7 V 1.9 V 0 C + 85 C IS43DR16640C
ISSI DRAM 1G (64Mx16) 333MHz 1.8v DDR2 SDRAM 317In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 16 bit 333 MHz BGA-84 64 M x 16 450 ps 1.7 V 1.9 V 0 C + 70 C IS43DR16640B Tray
ISSI DRAM DDR2,1G,1.8V, RoHs 400MHz, 64Mx16, IT 5In Stock
5 000Expected 5/14/2027
Min.: 1
Mult.: 1
: 2 500

SDRAM - DDR2 1 Gbit 16 bit 400 MHz BGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16640C Reel, Cut Tape, MouseReel
ISSI DRAM 512M 32Mx16 333MHz DDR2 1.8V 196In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 333 MHz BGA-84 32 M x 16 450 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16320E Reel
ISSI DRAM DDR2,1G,1.8V, RoHs 400MHz, 64Mx16 5In Stock
23 826On Order
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 16 bit 400 MHz BGA-84 64 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C IS43DR16640C Tray
ISSI DRAM 512Mb, 1.8V, 333MHz 32Mx16 DDR2 SDRAM 92In Stock
209Expected 8/5/2026
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 333 MHz BGA-84 32 M x 16 450 ps 1.7 V 1.9 V 0 C + 85 C IS43DR16320C Tray
ISSI DRAM 512M, 1.8V, 400Mhz 32M x 16 DDR2 72In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz BGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C IS46DR16320D Tray
ISSI DRAM Automotive (Tc: -40 to +105C),1G, 1.8V, DDR2, 64Mx16, 333Mhz at CL5, 84 ball BGA (8mmx12.5mm) RoHS 105In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 BGA-84 IS46DR16640C Reel
ISSI DRAM 256Mb, 1.8V, 267MHz 16Mx16 DDR2 SDRAM 49In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 256 Mbit 16 bit 266 MHz BGA-84 16 M x 16 500 ps 1.7 V 1.9 V 0 C + 85 C IS43DR16160B Tray
ISSI DRAM DDR2,2G,1.8V, RoHs 400MHz,128Mx16
2 726On Order
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 16 bit 400 MHz BGA-84 128 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C IS43DR16128C
ISSI DRAM 1G (64Mx16) 400MHz 1.8v DDR2 SDRAM
2 279On Order
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 16 bit 400 MHz BGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16640B Tray
ISSI DRAM 1G (64Mx16) 333MHz 1.8v DDR2 SDRAM
5 727On Order
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 16 bit 333 MHz BGA-84 64 M x 16 450 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16640B Tray
ISSI DRAM DDR2,2G,1.8V, RoHs 400MHz,128Mx16, IT
183On Order
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 16 bit 400 MHz BGA-84 128 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16128C Reel
ISSI DRAM DDR2,1G,1.8V, RoHs 400MHz, 64Mx16, IT
770On Order
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 16 bit 400 MHz BGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16640C
ISSI DRAM DDR2,2G,1.8V, RoHs 333MHz,128Mx16, IT
209On Order
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 16 bit 333 MHz BGA-84 128 M x 16 450 ps 1.7 V 1.9 V 0 C + 85 C IS43DR16128C Reel
ISSI DRAM 512M 32Mx16 400MHz DDR2 1.8V
1 881On Order
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz BGA-84 32 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C IS43DR16320E
ISSI DRAM 512M 32Mx16 400MHz DDR2 1.8V
441On Order
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz BGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16320E