2 uA EEPROM

Results: 176
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

onsemi EEPROM 1KB MICROWIRE SER EEPROM 12 263In Stock
Min.: 1
Mult.: 1
: 3 000

1 kbit 3-Wire, Microwire 4 MHz 128 x 8/64 x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT93C46B Reel, Cut Tape, MouseReel
onsemi EEPROM 1KB MICROWIRE SER EEPROM 9 999In Stock
Min.: 1
Mult.: 1
Max.: 270
: 3 000

1 kbit 3-Wire, Microwire 4 MHz 128 x 8/64 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT93C46B Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS 8K 2.5-5.5 Ind SOP8 389In Stock
Min.: 1
Mult.: 1
: 250

8 kbit I2C 400 kHz 1 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS 16K 2.5-5.5 Ind SOP8 115In Stock
Min.: 1
Mult.: 1
: 250

16 kbit I2C 400 kHz 2 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS 1K 2.5-5.5 Ind SOP8 12In Stock
Min.: 1
Mult.: 1
: 250

1 kbit I2C 400 kHz 128 x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS 4K 2.5-5.5 Ind SOP8 245In Stock
Min.: 1
Mult.: 1
: 250

4 kbit I2C 400 kHz 512 x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS 64K 2.5-5.5 Ind SOP8 315In Stock
Min.: 1
Mult.: 1
: 250

64 kbit I2C 400 kHz 8 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM EEPROMs Microwire Serial BUS, High-reliability,2.5-5.5V, 1Kbit (64x16). 2 453In Stock
Min.: 1
Mult.: 1
: 2 500

1 kbit SPI 2 MHz 64 x 16 SOP-J-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM EEPROMs Microwire Serial BUS, High-reliability,2.5-5.5V, 2Kbit (128x16). 2 435In Stock
Min.: 1
Mult.: 1
: 2 500

2 kbit SPI 2 MHz 128 x 16 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS 400KHz 1Kbit 2.5-5.5V 2 617In Stock
Min.: 1
Mult.: 1
: 2 500

1 kbit Serial 400 kHz 128 x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS 400KHz 16Kbit 2.5-5.5V 1 941In Stock
Min.: 1
Mult.: 1
: 2 500

16 kbit Serial 400 kHz 2 k x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM (3-Wire) 2MHz 2Kbit 2.5-5.5V 2 438In Stock
Min.: 1
Mult.: 1
: 2 500

2 kbit SPI 2 MHz 128 x 16 SOP-J-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 16KB I2C SER EEPROM LOW VC 3 533In Stock
Min.: 1
Mult.: 1
: 3 000

16 kbit 2-Wire, I2C 1 MHz 1 k x 16 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C16LV Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 522In Stock
Min.: 1
Mult.: 1
: 250

2 kbit Serial 100 kHz 256 x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 8K MSOP8 EEPROM 5 523In Stock
Min.: 1
Mult.: 1
: 3 000

8 kbit I2C 400 kHz 1 k x 8 MSOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L08FVM-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM LOW NOISE OPER AMPLIFIER 4 999In Stock
Min.: 1
Mult.: 1
: 2 500

8 kbit Serial 2 MHz 512 x 16 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 4K SSOP-B8 EEPROM 5 133In Stock
Min.: 1
Mult.: 1
: 2 500

4 kbit I2C 400 kHz 512 x 8 TSSOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L04FV-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 32K TSSOP-B8 EEPROM 5 332In Stock
Min.: 1
Mult.: 1
: 3 000

32 kbit I2C 400 kHz 4 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L32FVT-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 2K SOP-J8 EEPROM 4 958In Stock
Min.: 1
Mult.: 1
: 2 500

2 kbit I2C 400 kHz 256 x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L02FJ-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 8K TSSOP-B8 EEPROM 4 862In Stock
Min.: 1
Mult.: 1
: 3 000

8 kbit I2C 400 kHz 1 k x 8 TSSOP-BJ-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L08FVT-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 64K SOP-J8 EEPROM 2 202In Stock
Min.: 1
Mult.: 1
: 2 500

64 kbit I2C 400 kHz 8 k x 8 SOP-J-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L64FJ-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS 400KHz 2Kbit 2.5-5.5V 2 488In Stock
Min.: 1
Mult.: 1
: 2 500

2 kbit Serial 400 kHz 256 x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS 400KHz 2Kbit 2.5-5.5V 2 850In Stock
Min.: 1
Mult.: 1
: 2 500

2 kbit Serial 400 kHz 256 x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 256K SOP-J8 EEPROM 3 708In Stock
Min.: 1
Mult.: 1
: 2 500

256 kbit Serial 400 kHz 32 k x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T256-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 256K 1.6-5.5 Std SOP8 2 032In Stock
Min.: 1
Mult.: 1
: 2 500

256 kbit Serial 20 MHz 32 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C BR25G256F-3 Reel, Cut Tape, MouseReel