MouseReel F-RAM

Results: 71
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Infineon Technologies F-RAM FRAM 13In Stock
8 000On Order
Min.: 1
Mult.: 1
: 2 000

2 Mbit SPI 25 MHz 256 k x 8 SOIC-8 2 V 3.6 V - 40 C + 125 C CY15B102Q Reel, Cut Tape, MouseReel

Infineon Technologies F-RAM FRAM 14In Stock
2 500Expected 11/25/2026
Min.: 1
Mult.: 1
: 2 500

4 Mbit SPI 25 MHz, 40 MHz 512 k x 8 TDFN-8 2 V 3.6 V - 40 C + 85 C CY15B104 Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 4Kb Serial I2C 5V FRAM 411In Stock
2 500Expected 5/20/2027
Min.: 1
Mult.: 1
: 2 500

4 kbit I2C 1 MHz 512 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 85 C FM24C04B-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 16Kb Serial I2C 5V FRAM 624In Stock
2 500Expected 8/19/2026
Min.: 1
Mult.: 1
: 2 500

16 kbit I2C 1 MHz 2 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 85 C FM24C16B-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 64Kb Serial I2C 5V FRAM 70In Stock
2 500Expected 9/14/2026
Min.: 1
Mult.: 1
: 2 500

64 kbit I2C 1 MHz 8 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 85 C FM24C64B-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 16Kb Serial I2C 3V FRAM 1 040In Stock
17 500On Order
Min.: 1
Mult.: 1
: 2 500

16 kbit I2C 1 MHz 2 k x 8 SOIC-8 2.7 V 3.65 V - 40 C + 85 C FM24CL16B-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 16Kb Serial SPI 5V FRAM 1 036In Stock
2 500Expected 1/7/2027
Min.: 1
Mult.: 1
: 2 500

16 kbit SPI 15 MHz 2 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 85 C FM25C160B-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 1M (128Kx8) 2.0-3.6V F-RAM 30In Stock
5 000Expected 10/1/2026
Min.: 1
Mult.: 1
: 2 500

1 Mbit SPI 25 MHz, 40 MHz 128 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM25VN10-G Reel, Cut Tape, MouseReel
Infineon Technologies FM16W08-SGTR
Infineon Technologies F-RAM 64Kb 70ns 8K x 8 Parallel FRAM 207In Stock
2 000Expected 2/8/2027
Min.: 1
Mult.: 1
: 1 000

64 kbit Parallel 8 k x 8 SOIC-28 70 ns, 80 ns 4.5 V 5.5 V - 40 C + 85 C FM16W08-SG Reel, Cut Tape, MouseReel
Infineon Technologies FM1808B-SGTR
Infineon Technologies F-RAM 256Kb 70ns 32K x 8 Parallel FRAM 3In Stock
1 000Expected 9/3/2026
Min.: 1
Mult.: 1
: 1 000

256 kbit Parallel 32 k x 8 SOIC-28 70 ns 4.5 V 5.5 V - 40 C + 85 C FM1808B-SG Reel, Cut Tape, MouseReel
RAMXEED F-RAM 64kbit FeRAM with SPI 1.8-3.6V - SON8 T&R
11 499On Order
Min.: 1
Mult.: 1
: 1 500

64 kbit SPI 10 MHz 8 k x 8 SON-8 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 1Mbit FeRAM with SPI serial interface - WL-CSP 8 T&R Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 1 500

1 Mbit SPI 25 MHz, 30 MHz 128 k x 8 WLP-8 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 2Mbit FeRAM, SPI, 1.8-3.6V - SOP8 T&R (125C)
3 072On Order
Min.: 1
Mult.: 1
: 1 500

2 Mbit SPI 50 MHz 256 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 2Mbit FeRAM, SPI, 1.8-3.6V - SOP8 T&R (AEC-Q100 125C)
4 696On Order
Min.: 1
Mult.: 1
: 1 500

2 Mbit SPI 50 MHz 256 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM FRAM
2 000On Order
Min.: 1
Mult.: 1
: 2 000

2 Mbit SPI 50 MHz 256 k x 8 SOIC-8 2 V 3.6 V - 40 C + 125 C CY15B102Q Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 512K (64KX8) 3.3V F-RAM
4 993On Order
Min.: 1
Mult.: 1
: 2 500

512 kbit SPI 25 MHz, 40 MHz 64 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM25V05-G Reel, Cut Tape, MouseReel
RAMXEED F-RAM 1Mbit FeRAM with I2C serial interface, 1.8V, 3V - T&R
1 095On Order
Min.: 1
Mult.: 1
: 1 500
Reel, Cut Tape, MouseReel
Infineon Technologies CY15B204QN-40SXET
Infineon Technologies F-RAM FRAM
1 865Expected 10/15/2026
Min.: 1
Mult.: 1
: 2 000

40 MHz SOIC-8 Reel, Cut Tape, MouseReel

RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 T&R (AECQ100 125C) 593In Stock
3 000Expected 11/17/2026
Min.: 1
Mult.: 1
: 1 500

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 4M (256Kx16) 55ns F-RAM Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 1 000

4 Mbit Parallel 256 k x 16 TSOP-44 55 ns 2.7 V 3.6 V - 40 C + 85 C FM22L16-55-TG Reel, Cut Tape, MouseReel

RAMXEED F-RAM 2Mbit FeRAM, SPI, 1.8-3.6V - DFN8 T&R (125C) Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1 500

2 Mbit SPI 50 MHz 256 k x 8 DFN-8 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel