1 Mbit MRAM

Results: 104
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package / Case Interface Type Memory Size Organization Data Bus Width Access Time Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Everspin Technologies MRAM 1Mb 3.3V 64Kx16 35ns Parallel MRAM 1 038In Stock
Min.: 1
Mult.: 1

BGA-48 Parallel 1 Mbit 64 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA - 40 C + 85 C MR0A16A Tray
Everspin Technologies MRAM 1Mb 128Kx8 QUAD SPI MRAM 0 to +70C 828In Stock
Min.: 1
Mult.: 1

SOIC-16 SPI 1 Mbit 128 k x 8 8 bit 7 ns 3 V 3.6 V 60 mA, 100 mA 0 C + 70 C MR10Q010 Tray
Everspin Technologies MRAM 1Mb 3.3V 128Kx8 QUAD SPI MRAM 874In Stock
Min.: 1
Mult.: 1

SOIC-16 SPI 1 Mbit 128 k x 8 8 bit 7 ns 3 V 3.6 V 60 mA, 100 mA - 40 C + 105 C MR10Q010 Tray
Everspin Technologies MRAM 1Mb 3.3V 64Kx16 35ns Parallel MRAM 272In Stock
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 1 Mbit 64 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA 0 C + 70 C MR0A16A Tray
Everspin Technologies MRAM 1Mb 3.3V 128Kx8 35ns Parallel MRAM 10In Stock
810On Order
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 1 Mbit 128 k x 8 8 bit 35 ns 3 V 3.6 V 25 mA, 55 mA 0 C + 70 C MR0A08B Tray
Everspin Technologies MRAM 1Mb 3.3V 128Kx8 Serial MRAM 3 239In Stock
Min.: 1
Mult.: 1

DFN-8 SPI 1 Mbit 128 k x 8 8 bit 2.7 V 3.6 V 6 mA, 23 mA - 40 C + 85 C MR25H10 Tray
Everspin Technologies MRAM 1Mb 3.3V 128Kx8 Serial MRAM 9 111In Stock
Min.: 1
Mult.: 1
: 4 000

DFN-8 SPI 1 Mbit 128 k x 8 8 bit 2.7 V 3.6 V 6 mA, 23 mA - 40 C + 85 C MR25H10 Reel, Cut Tape, MouseReel
Everspin Technologies MRAM 1Mb 3.3V 128Kx8 SPI 1 703In Stock
Min.: 1
Mult.: 1

DFN-8 SPI 1 Mbit 128 k x 8 8 bit 2.7 V 3.6 V 6 mA, 23 mA - 40 C + 125 C MR25H10 Tray
Everspin Technologies MRAM 1Mb 3.3V 128Kx8 35ns Parallel MRAM 293In Stock
Min.: 1
Mult.: 1

BGA-48 Parallel 1 Mbit 128 k x 8 8 bit 35 ns 3 V 3.6 V 25 mA, 55 mA - 40 C + 85 C MR0A08B Tray
Everspin Technologies MRAM 1Mb 3.3V 128Kx8 35ns Parallel MRAM 675In Stock
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 1 Mbit 128 k x 8 8 bit 35 ns 3 V 3.6 V 25 mA, 55 mA - 40 C + 85 C MR0A08B Tray
Everspin Technologies MRAM 1Mb 3.3V 64Kx16 35ns Parallel MRAM 431In Stock
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 1 Mbit 64 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA - 40 C + 85 C MR0A16A Tray
Everspin Technologies MRAM 1Mb 128Kx8 QUAD SPI MRAM -40 to +85C 446In Stock
Min.: 1
Mult.: 1

BGA-24 SPI 1 Mbit 128 k x 8 8 bit 7 ns 3 V 3.6 V 60 mA, 100 mA - 40 C + 85 C MR10Q010 Tray
Everspin Technologies MRAM 1Mb 128Kx8 QUAD SPI MRAM -40 to +85C 272In Stock
Min.: 1
Mult.: 1

SOIC-16 SPI 1 Mbit 128 k x 8 8 bit 7 ns 3 V 3.6 V 60 mA, 100 mA - 40 C + 85 C MR10Q010 Tray
Everspin Technologies MRAM 1Mb 3V 128Kx8 Serial MRAM 11In Stock
Min.: 1
Mult.: 1

DFN-8 SPI 1 Mbit 128 k x 8 8 bit 2.7 V 3.6 V 6 mA, 23 mA - 40 C + 125 C MR25H10 Tray
Avalanche Technology MRAM Avalanche SPI P-SRAM 1Mb in WSON8 package with SPI - 50MHz interface, 3V, -40 C to 85 C 93In Stock
Min.: 1
Mult.: 1

WSON-8 SPI 1 Mbit 128 k x 8 8 bit 20 ns 2.7 V 3.6 V 8 mA - 40 C + 85 C AS3001101 Tray
Avalanche Technology MRAM Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000
SOIC-8 QSPI 1 Mbit 128 k x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 85 C AS1001204 Reel
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 1Mb in SOIC8 package with QSPI - 54MHz interface, 1.8V, -40 C to 85 C Non-Stocked
Min.: 1 200
Mult.: 300

SOIC-8 QSPI 1 Mbit 128 k x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 85 C AS1001204 Tray
Avalanche Technology MRAM Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000
WSON-8 QSPI 1 Mbit 128 k x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 85 C AS1001204 Reel
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 1Mb in WSON8 package with QSPI - 54MHz interface, 1.8V, -40 C to 85 C Non-Stocked
Min.: 1 365
Mult.: 455

WSON-8 QSPI 1 Mbit 128 k x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 85 C AS1001204 Tray
Avalanche Technology MRAM Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000
SOIC-8 QSPI 1 Mbit 128 k x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 105 C AS1001204 Reel
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 1Mb in SOIC8 package with QSPI - 54MHz interface, 1.8V, -40 C to 105 C Non-Stocked
Min.: 1 200
Mult.: 300

SOIC-8 QSPI 1 Mbit 128 k x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 105 C AS1001204 Tray
Avalanche Technology MRAM Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000
WSON-8 QSPI 1 Mbit 128 k x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 105 C AS1001204 Reel
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 1Mb in WSON8 package with QSPI - 54MHz interface, 1.8V, -40 C to 105 C Non-Stocked
Min.: 1 365
Mult.: 455

WSON-8 QSPI 1 Mbit 128 k x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 105 C AS1001204 Tray
Avalanche Technology MRAM Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000
SOIC-8 QSPI 1 Mbit 128 k x 8 8 bit 10 ns 1.71 V 2 V 21 mA - 40 C + 85 C AS1001204 Reel
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 1Mb in SOIC8 package with QSPI - 108MHz interface, 1.8V, -40 C to 85 C Non-Stocked
Min.: 1 200
Mult.: 300

SOIC-8 QSPI 1 Mbit 128 k x 8 8 bit 10 ns 1.71 V 2 V 21 mA - 40 C + 85 C AS1001204 Tray