MR25H10CDFR

Everspin Technologies
936-MR25H10CDFR
MR25H10CDFR

Mfr.:

Description:
MRAM 1Mb 3.3V 128Kx8 Serial MRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Everspin Technologies
Product Category: MRAM
RoHS:  
DFN-8
SPI
1 Mbit
128 k x 8
8 bit
2.7 V
3.6 V
6 mA, 23 mA
- 40 C
+ 85 C
MR25H10
Reel
Cut Tape
MouseReel
Brand: Everspin Technologies
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Pd - Power Dissipation: 600 mW
Product Type: MRAM
Factory Pack Quantity: 4000
Subcategory: Memory & Data Storage
Tradename: Serial I/O (SPI)
Unit Weight: 37,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329010
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320312
KRHTS:
8542321040
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 9 051

Stock:
9 051 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (CRC)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₡7 359,38 ₡7 359,38
₡6 833,71 ₡68 337,10
₡6 625,52 ₡165 638,00
₡6 464,18 ₡323 209,00
₡6 308,04 ₡630 804,00
₡6 099,85 ₡1 524 962,50
₡5 948,92 ₡2 974 460,00
₡5 797,98 ₡5 797 980,00
Full Reel (Order in multiples of 4000)
₡5 636,64 ₡22 546 560,00
† ₡4 100,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tray
Availability:
In Stock
Price:
₡7 067,92
Min:
1