XSON-8 NOR Flash

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organization Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Winbond NOR Flash spiFlash, 4M-bit, 4Kb Uniform Sector 3 048In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT XSON-8 4 Mbit 2.7 V 3.6 V 15 mA SPI 133 MHz 512 k x 8 8 bit Asynchronous - 40 C + 105 C Reel, Cut Tape
Winbond NOR Flash spiFlash, 4M-bit, 4Kb Uniform Sector, XSON8(2x3mm) Auto 2 -40c +105c 3 819In Stock
171Expected 11/3/2026
Min.: 1
Mult.: 1
: 4 000

SMD/SMT XSON-8 4 Mbit 1.65 V 1.95 V 8 mA SPI 104 MHz 256 k x 16 Asynchronous - 40 C + 105 C Reel, Cut Tape
Winbond NOR Flash spiFlash, 8M-bit, 4Kb Uniform Sector 3 988In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT XSON-8 8 MBIT 2.3 V 3.6 V SPI 1 M x 8 Asynchronous - 40 C + 105 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O XSON-8 4x4mm Non-Stocked Lead-Time 52 Weeks
Min.: 9 000
Mult.: 9 000
: 9 000
SMD/SMT XSON-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.2V 64Mbit x4 I/O XSON-8 4x4mm QE=1 Non-Stocked Lead-Time 52 Weeks
Min.: 9 000
Mult.: 9 000
: 9 000
SMD/SMT XSON-8 MX25S 64 Mbit 1.14 V 1.6 V SPI 120 MHz 64 M x 8 4 bit - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O XSON-8 4x4mm Non-Stocked Lead-Time 52 Weeks
Min.: 9 000
Mult.: 9 000
: 9 000
SMD/SMT XSON-8 MX25U 16 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.8V 32Mbit x4 I/O XSON-8 4x4mm Non-Stocked Lead-Time 52 Weeks
Min.: 9 000
Mult.: 9 000
: 9 000
SMD/SMT XSON-8 MX25U 32 Mbit 1.65 V 2 V 15 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.8V 64Mbit x4 I/O XSON-8 4x4mm Non-Stocked Lead-Time 52 Weeks
Min.: 9 000
Mult.: 9 000
: 9 000
SMD/SMT XSON-8 MX25U 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 16 M x 4/32 M x 2/64 M x 1 4 bit Synchronous - 40 C + 85 C Reel
ISSI NOR Flash 64Mb QPI/QSPI, 8-pin XSON 4X4MM, RoHS, T&R Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 4 000

SMD/SMT XSON-8 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape
ISSI NOR Flash 64Mb QPI/QSPI, 8-pin XSON 4X4MM, RoHS, T&R Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 4 000

SMD/SMT XSON-8 64 Mbit 1.65 V 1.95 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape