ADA4431-1YCPZ-R7

Analog Devices
584-ADA4431-1YCPZ-R7
ADA4431-1YCPZ-R7

Mfr.:

Description:
Video ICs Low Pwr Comp Video Fltr W/ULP Disable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video ICs
RoHS:  
Low Pass Filter
1 Channel
3 V
4.7 mA
- 40 C
+ 85 C
SMD/SMT
LFCSP-16
Reel
Cut Tape
MouseReel
Bandwidth: 7.1 MHz
Brand: Analog Devices
Display Resolution - Pixels: 480i
Moisture Sensitive: Yes
Product Type: Video ICs
Series: ADA4431-1
Factory Pack Quantity: 1500
Subcategory: Video ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.5 V
Unit Weight: 41 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 856

Stock:
856 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (CRC)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₡1 295,96 ₡1 295,96
₡962,86 ₡9 628,60
₡879,59 ₡21 989,75
₡791,11 ₡79 111,00
₡744,27 ₡186 067,50
₡718,24 ₡359 120,00
₡687,01 ₡687 010,00
Full Reel (Order in multiples of 1500)
₡666,20 ₡999 300,00
₡655,79 ₡1 967 370,00
† ₡4 100,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.