AC/DC Converters

Results: 843
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Power Integrations AC/DC Converters 90 W (85-265 VAC) 1 943In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT InSOP-24D 3 V to 24 V 80 W, 90 W, 105 W, 110 W 85 VAC 264 VAC Flyback GaN 140 kHz 3.2 A - 40 C + 150 C 14 A InnoSwitch4-CZ Reel, Cut Tape
Power Integrations AC/DC Converters 225 mA (MDCM) 360 mA (CCM) 3 758In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SO-8C Si LinkSwitch-TNZ Reel, Cut Tape
Power Integrations AC/DC Converters 1.9 W (85-265 VAC) 1.9 W (230 VAC) 4 900In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 85 VAC 265 VAC Si 66 kHz 70 % 160 uA - 40 C + 150 C LNK5 Reel, Cut Tape, MouseReel

Power Integrations AC/DC Converters 1.6W 85-265 VAC 2.1W 230 VAC 3 378In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8B 5.8 V 1.9 W 85 VAC 265 VAC Si 66 kHz 70 % 220 uA - 40 C + 150 C LNK5 Tube
Power Integrations AC/DC Converters 8.5 W (85-265 VAC) 11 W (230 VAC) 4 141In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 85 V to 265 V 11 W 85 VAC 265 VAC Si 67 % 400 uA TinySwitch-4 Tube
Power Integrations AC/DC Converters 21.5 W (85-265 VAC) 28 W (230 VAC) 8 177In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 85 V to 265 V 28 W 85 VAC 265 VAC Si 67 % 650 uA TinySwitch-4 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 10-13W PK 15-21W PK 6 195In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 700 V 15 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 680 mA TOP252 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 112W/148W 8 412In Stock
Min.: 1
Mult.: 1

Through Hole DIP-12 12 V 21.5 W, 36 W Si 66 kHz, 132 kHz 3.4 mA - 40 C + 150 C TOP268 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 140W/190W 5 107In Stock
Min.: 1
Mult.: 1

Through Hole DIP-12 12 V 24.5 W, 41 W Si 66 kHz, 132 kHz 3.8 mA - 40 C + 150 C TOP270 Tube
Power Integrations AC/DC Converters 220 W (With Inno4) 1 509In Stock
Min.: 1
Mult.: 1
: 2 000

Si CPZ10 Reel, Cut Tape
Power Integrations AC/DC Converters Offline CV/CC Switch 725V 900V FET w/ SR 3 528In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT eSOP-R16B-16 50 V 29 W 85 VAC 484 VAC Flyback Si 100 kHz 60 % 740 uA - 40 C + 105 C 1.15 A InnoSwitch-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 36 W (85-265 VAC) 2 746In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT InSOP-24D 27 V 36 W, 40 W 85 VAC 265 VAC Flyback Si 132 kHz 1.02 mA - 40 C + 105 C 2.32 A InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 36 W (85-265 VAC) 2 146In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT InSOP-24D 27 V 36 W, 40 W 85 VAC 265 VAC Flyback Si 132 kHz 1.02 mA - 40 C + 105 C 2.32 A InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 40 W (85-265 VAC) 5 271In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT InSOP-24D 27 V 40 W, 45 W 85 VAC 265 VAC Flyback Si 132 kHz 1.2 mA - 40 C + 105 C 2.64 A InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 60 W (85-265 VAC) 1 324In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT InSOP-24D 60 W 85 VAC 265 VAC Flyback GaN 25 kHz - 40 C + 105 C Innoswitch3-PD Reel, Cut Tape
Power Integrations AC/DC Converters 90 W (85-265 VAC) 1 708In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT InSOP-24D 3 V to 24 V 80 W, 90 W, 105 W, 110 W 85 VAC 264 VAC Flyback GaN 140 kHz 3.2 A - 40 C + 150 C 14 A InnoSwitch4-CZ Reel, Cut Tape
Power Integrations AC/DC Converters 4.7 W (85-265 VAC) 7.5 W (230 VAC) 3 143In Stock
Min.: 1
Mult.: 1
: 2 500

Si LNK36 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 85-265 VAC 4.5W LinkSwitch II 14 696In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SO-8C 6 V 5.1 W 85 VAC 265 VAC Si 66 kHz 55 % 480 uA - 40 C + 150 C 337 mA LNK6x Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 8.5W 85-265 VAC 11W/230 VAC 11 692In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 12 V 11 W 85 VAC 265 VAC Si 132 kHz 65 % 275 uA - 40 C + 150 C TNY274 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 15W 85-265 VAC 25W100/115/230 VAC 1 116In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP223 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 85 W (85-265 VAC) 915In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT InSOP-24D 5 V to 24 V 75 W, 100 W 85 VAC 265 VAC Flyback GaN 132 kHz 1.95 mA - 40 C + 150 C InnoSwitch3-CP Reel, Cut Tape
Power Integrations AC/DC Converters 120 mA (MDCM) 170mA (CCM) 700V 3 979In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8C-7 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 113 uA - 40 C + 150 C 170 mA LNK320 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 171W/238W 1 121In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 15 V 171 W Si 30 kHz 78 % 1 mA - 40 C + 150 C TOP259 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 57W/81W 5 024In Stock
Min.: 1
Mult.: 1

Through Hole DIP-12 12 V 15 W, 25 W Si 66 kHz, 132 kHz 3.1 mA - 40 C + 150 C TOP265 Tube
Power Integrations AC/DC Converters 65 W (85-265 VAC) 3 771In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT InSOP-24D GaN InnoSwitch3-CP Reel, Cut Tape, MouseReel