M2GL010T-VF400I

Microchip Technology
494-M2GL010T-VF400I
M2GL010T-VF400I

Mfr.:

Description:
FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: FPGA - Field Programmable Gate Array
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS: N
M2GL010T
12084 LE
0 bit
195 I/O
1.2 V
1.2 V
- 40 C
+ 100 C
4 Transceiver
SMD/SMT
LFBGA-400
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 1.2 V
Product Type: SoC FPGA
Factory Pack Quantity: 90
Subcategory: Programmable Logic ICs
Tradename: IGLOO2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A001.a.7.a
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IGLOO®2 Field-Programmable Gate Arrays (FPGAs)

Microchip Technology IGLOO®2 Field-Programmable Gate Arrays (FPGAs) are ideal for general-purpose functions such as Gigabit Ethernet or dual PCI Express® control planes, bridging functions, input/output (I/O) expansion and conversion, video/image processing, system management, and secure connectivity. They are used in applications for the communications, industrial, medical, defense and aviation markets.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
20 Weeks Estimated factory production time.
Minimum: 90   Multiples: 90
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡22 681,88 ₡2 041 369,20