LFE2M20E Series FPGA - Field Programmable Gate Array

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Mounting Style Package / Case Packaging
Lattice FPGA - Field Programmable Gate Array 19K LUTs 140 I/O SERDES DSP -6 18In Stock
Min.: 1
Mult.: 1

LFE2M20E 19000 LE 9500 ALM 1.19 Mbit 140 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT FPBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 19K LUTs 140 I/O SERDES DSP -5 4In Stock
180Expected 6/16/2027
Min.: 1
Mult.: 1

LFE2M20E 19000 LE 9500 ALM 1.19 Mbit 140 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT FPBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 19K LUTs 140 I/O SERDES DSP -5 I Non-Stocked Lead-Time 40 Weeks
Min.: 90
Mult.: 90

LFE2M20E 19000 LE 9500 ALM 1.19 Mbit 140 I/O 1.14 V 1.26 V - 40 C + 100 C 622 Mb/s SMD/SMT FPBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 19K LUTs 304 I/O SERDES DSP -5 Non-Stocked Lead-Time 40 Weeks
Min.: 60
Mult.: 60

LFE2M20E 19000 LE 9500 ALM 1.19 Mbit 304 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 19K LUTs 304 I/O SERDES DSP -5 I Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

LFE2M20E 19000 LE 9500 ALM 1.19 Mbit 304 I/O 1.14 V 1.26 V - 40 C + 100 C 622 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 19K LUTs 140 I/O SERDES DSP -6 I Non-Stocked Lead-Time 40 Weeks
Min.: 90
Mult.: 90

LFE2M20E 19000 LE 9500 ALM 1.19 Mbit 140 I/O 1.14 V 1.26 V - 40 C + 100 C 622 Mb/s SMD/SMT FPBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 19K LUTs 304 I/O SERDES DSP -6 Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

LFE2M20E 19000 LE 9500 ALM 1.19 Mbit 304 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 19K LUTs 304 I/O SERDES DSP -6 I Non-Stocked Lead-Time 40 Weeks
Min.: 60
Mult.: 60

LFE2M20E 19000 LE 9500 ALM 1.19 Mbit 304 I/O 1.14 V 1.26 V - 40 C + 100 C 622 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 19K LUTs 140 I/O SERDES DSP -7 Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

LFE2M20E 19000 LE 9500 ALM 1.19 Mbit 140 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT FPBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 19K LUTs 304 I/O SERDES DSP -7 Non-Stocked Lead-Time 40 Weeks
Min.: 60
Mult.: 60

LFE2M20E 19000 LE 9500 ALM 1.19 Mbit 304 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT FPBGA-484 Tray