CPLD - Complex Programmable Logic Devices

Results: 242
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Operating Supply Voltage Number of Macrocells Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Maximum Operating Frequency Propagation Delay - Max Qualification Packaging
Altera CPLD - Complex Programmable Logic Devices 9In Stock
252Expected 8/24/2026
Min.: 1
Mult.: 1

MAX V 5M2210Z SMD/SMT FBGA-324 1.8 V 1700 Macrocell 271 I/O - 40 C + 85 C 304 MHz 7 ns Tray
Altera CPLD - Complex Programmable Logic Devices 7In Stock
180On Order
Min.: 1
Mult.: 1

MAX V 5M570Z SMD/SMT FBGA-256 1.8 V 440 Macrocell 159 I/O - 40 C + 85 C 152 MHz 9 ns Tray
Microchip / Microsemi CPLD - Complex Programmable Logic Devices 750 GATE EPLD 15NS
9In Stock
Min.: 1
Mult.: 1
No
ATF750C Through Hole CDIP-24 5 V 10 Macrocell 10 I/O - 55 C + 125 C 71 MHz 15 ns Tube
Altera CPLD - Complex Programmable Logic Devices 8In Stock
352Expected 10/2/2026
Min.: 1
Mult.: 1
No
EPM570 SMD/SMT FBGA-100 2.5 V, 3.3 V 440 Macrocell 76 I/O - 40 C + 85 C 304 MHz 5.4 ns Tray
Lattice CPLD - Complex Programmable Logic Devices Auto Grade (AEC-Q100 ) ispMACH4032V 7In Stock
Min.: 1
Mult.: 1

LA4032V-75TN SMD/SMT TQFP-44 3.3 V 32 Macrocell 30 I/O - 40 C + 125 C 168 MHz 7.5 ns AEC-Q100 Tray
Lattice CPLD - Complex Programmable Logic Devices PROGRAMMABLE SUPER FAST HI DENSITY PLD 248In Stock
Min.: 1
Mult.: 1

LC4032ZC SMD/SMT TQFP-48 1.8 V 32 Macrocell 32 I/O - 40 C + 105 C 267 MHz 5 ns Tray
Lattice CPLD - Complex Programmable Logic Devices PROGRAMMABLE SUPER FAST HI DENSITY PLD 17In Stock
Min.: 1
Mult.: 1

LC4128V SMD/SMT TQFP-128 3.3 V 128 Macrocell 92 I/O - 40 C + 105 C 333 MHz 5 ns Tray
Lattice CPLD - Complex Programmable Logic Devices ispJTAG 3.3V 7.5ns 256MC 160 I/O IND 4In Stock
Min.: 1
Mult.: 1

LC4256V SMD/SMT FTBGA-256 3.3 V 256 Macrocell 160 I/O - 40 C + 105 C 322 MHz 7.5 ns Tray
Lattice CPLD - Complex Programmable Logic Devices PROGRAMMABLE SUPER FAST HI DENSITY PLD
1 635On Order
Min.: 1
Mult.: 1

LC4256V SMD/SMT TQFP-100 3.3 V 256 Macrocell 64 I/O - 40 C + 130 C 322 MHz 7.5 ns Tray
Lattice CPLD - Complex Programmable Logic Devices PROGRAMMABLE SUPER FAST HI DENSITY PLD
858On Order
Min.: 1
Mult.: 1

LC4256V SMD/SMT TQFP-100 3.3 V 256 Macrocell 64 I/O - 40 C + 105 C 322 MHz 7.5 ns Tray
Lattice CPLD - Complex Programmable Logic Devices PROGRAMMABLE SUPER FAST HI DENSITY PLD
205Expected 1/19/2027
Min.: 1
Mult.: 1

LC4512V SMD/SMT TQFP-176 3.3 V 512 Macrocell 128 I/O - 40 C + 105 C 322 MHz 10 ns Tray
Altera CPLD - Complex Programmable Logic Devices 259In Stock
1 170On Order
Min.: 1
Mult.: 1

MAX V 5M570Z SMD/SMT FBGA-256 1.8 V 980 Macrocell 211 I/O - 40 C + 85 C 304 MHz 6.2 ns Tray
Altera CPLD - Complex Programmable Logic Devices
4 950On Order
Min.: 1
Mult.: 1

MAX V 5M160Z SMD/SMT TQFP-100 1.8 V 128 Macrocell 79 I/O - 40 C + 85 C 152 MHz 7.5 ns Tray
Altera CPLD - Complex Programmable Logic Devices
1 206On Order
Min.: 1
Mult.: 1

MAX V 5M2210Z SMD/SMT FBGA-256 1.8 V 1700 Macrocell 203 I/O - 40 C + 85 C 304 MHz 7 ns Tray
Altera CPLD - Complex Programmable Logic Devices
1 980On Order
Min.: 1
Mult.: 1

MAX V 5M240Z SMD/SMT TQFP-100 1.8 V 192 Macrocell 114 I/O - 40 C + 125 C 152 MHz 7.5 ns AEC-Q100 Tray
Altera CPLD - Complex Programmable Logic Devices
2 079On Order
Min.: 1
Mult.: 1

MAX V 5M240Z SMD/SMT TQFP-100 1.8 V 192 Macrocell 79 I/O - 40 C + 85 C 152 MHz 7.5 ns Tray
Altera CPLD - Complex Programmable Logic Devices
2 068On Order
Min.: 1
Mult.: 1

MAX V 5M570Z SMD/SMT BGA-100 1.8 V 440 Macrocell 74 I/O - 40 C + 85 C 152 MHz 9 ns Tray
Altera CPLD - Complex Programmable Logic Devices
6 030On Order
Min.: 1
Mult.: 1

MAX V 5M80Z SMD/SMT TQFP-100 1.8 V 64 Macrocell 79 I/O - 40 C + 85 C 152 MHz 7.5 ns Tray
Altera CPLD - Complex Programmable Logic Devices
935On Order
Min.: 1
Mult.: 1

EPM1270 SMD/SMT TQFP-144 2.5 V, 3.3 V 980 Macrocell 116 I/O - 40 C + 85 C 304 MHz 6.2 ns Tray
Altera CPLD - Complex Programmable Logic Devices
388On Order
Min.: 1
Mult.: 1

EPM2210 SMD/SMT FBGA-256 2.5 V, 3.3 V 1700 Macrocell 204 I/O - 40 C + 85 C 304 MHz 7 ns Tray
Altera CPLD - Complex Programmable Logic Devices
1 006Expected 7/23/2027
Min.: 1
Mult.: 1

EPM240 SMD/SMT BGA-100 2.5 V, 3.3 V 192 Macrocell 80 I/O - 40 C + 85 C 304 MHz 4.7 ns Tray
Altera CPLD - Complex Programmable Logic Devices
1 260On Order
Min.: 1
Mult.: 1

EPM240 SMD/SMT TQFP-100 2.5 V, 3.3 V 192 Macrocell 80 I/O - 40 C + 125 C 304 MHz 4.7 ns AEC-Q100 Tray
Altera CPLD - Complex Programmable Logic Devices
680On Order
Min.: 1
Mult.: 1

EPM570 SMD/SMT TQFP-100 2.5 V, 3.3 V 440 Macrocell 76 I/O - 40 C + 85 C 304 MHz 5.4 ns Tray
Microchip Technology CPLD - Complex Programmable Logic Devices 750 GATE EPLD 15NS
32Expected 12/21/2026
Min.: 1
Mult.: 1
ATF750C SMD/SMT CLCC-28 5 V 10 Macrocell 10 I/O - 55 C + 125 C 90 MHz 10 ns Tube
Altera CPLD - Complex Programmable Logic Devices
540On Order
Min.: 1
Mult.: 1
No
MAX V 5M2210Z SMD/SMT FBGA-256 1.8 V 1700 Macrocell 203 I/O - 40 C + 85 C 304 MHz 7 ns Tray