FBGA-484 FPGA - Field Programmable Gate Array

Results: 669
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package / Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 360 I/O, 484FBGA Non-Stocked Lead-Time 52 Weeks
₡65 797,24
Min.: 60
Mult.: 60
MAX 10 10M40 40000 LE 1.23 Mbit 360 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 360 I/O, 484FBGA Non-Stocked Lead-Time 52 Weeks
₡93 111,26
Min.: 1
Mult.: 1
MAX 10 10M50 50000 LE 1.6 Mbit 360 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 52 Weeks
₡122 907,90
Min.: 180
Mult.: 60
MAX 10 10M50 50000 LE 1.6 Mbit 360 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 360 I/O, 484FBGA
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 52 Weeks
₡86 813,63
Min.: 60
Mult.: 60
MAX 10 10M50 50000 LE 1.6 Mbit 360 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 360 I/O, 484FBGA Non-Stocked Lead-Time 52 Weeks
₡78 127,06
Min.: 60
Mult.: 60
MAX 10 10M50 50000 LE 1.6 Mbit 360 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 26 Weeks
₡64 709,46
Min.: 1
Mult.: 1
Cyclone V E 5CEA5 77000 LE 29080 ALM 4.88 Mbit 240 I/O 1.1 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 26 Weeks
₡146 427,74
Min.: 1
Mult.: 1
Cyclone V E 5CEA7 150000 LE 56480 ALM 7.7 Mbit 240 I/O 1.1 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 26 Weeks
₡117 141,15
Min.: 1
Mult.: 1
Cyclone V E 5CEA7 150000 LE 56480 ALM 7.7 Mbit 240 I/O 1.1 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 26 Weeks
₡192 738,75
Min.: 60
Mult.: 60
Cyclone V E 5CEA9 301000 LE 113560 ALM 13.92 Mbit 224 I/O 1.1 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 26 Weeks
₡154 193,08
Min.: 60
Mult.: 60
Cyclone V E 5CEA9 301000 LE 113560 ALM 13.92 Mbit 224 I/O 1.1 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 30 Weeks
₡48 132,64
Min.: 1
Mult.: 1
Cyclone V E 5CEA2 25000 LE 9430 ALM 1.96 Mbit 224 I/O 1.1 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 30 Weeks
₡40 112,27
Min.: 60
Mult.: 60
Cyclone V E 5CEA2 25000 LE 9430 ALM 1.96 Mbit 224 I/O 1.1 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 30 Weeks
₡32 086,69
Min.: 1
Mult.: 1
Cyclone V E 5CEA2 25000 LE 9430 ALM 1.96 Mbit 224 I/O 1.1 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 30 Weeks
₡52 946,95
Min.: 240
Mult.: 60
Cyclone V E 5CEA2 25000 LE 9430 ALM 1.96 Mbit 224 I/O 1.1 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 30 Weeks
₡65 932,56
Min.: 1
Mult.: 1
Cyclone V E 5CEA4 49000 LE 18480 ALM 3.38 Mbit 224 I/O 1.1 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 30 Weeks
₡54 945,53
Min.: 60
Mult.: 60
Cyclone V E 5CEA4 49000 LE 18480 ALM 3.38 Mbit 224 I/O 1.1 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 26 Weeks
₡117 187,99
Min.: 60
Mult.: 60
Cyclone V E 5CEA5 77000 LE 29080 ALM 4.88 Mbit 240 I/O 1.1 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 26 Weeks
₡97 654,92
Min.: 60
Mult.: 60
Cyclone V E 5CEA5 77000 LE 29080 ALM 4.88 Mbit 240 I/O 1.1 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 26 Weeks
₡78 116,65
Min.: 60
Mult.: 60
Cyclone V E 5CEA5 77000 LE 29080 ALM 4.88 Mbit 240 I/O 1.1 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 26 Weeks
₡197 022,18
Min.: 60
Mult.: 60
Cyclone V E 5CEA7 150000 LE 56480 ALM 7.7 Mbit 240 I/O 1.1 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 26 Weeks
₡164 186,02
Min.: 60
Mult.: 60
Cyclone V E 5CEA7 150000 LE 56480 ALM 7.7 Mbit 240 I/O 1.1 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 26 Weeks
₡131 349,85
Min.: 60
Mult.: 60
Cyclone V E 5CEA7 150000 LE 56480 ALM 7.7 Mbit 240 I/O 1.1 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 26 Weeks
₡209 502,94
Min.: 60
Mult.: 60
Cyclone V E 5CEA9 301000 LE 113560 ALM 13.92 Mbit 224 I/O 1.1 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 26 Weeks
₡167 600,27
Min.: 60
Mult.: 60
Cyclone V E 5CEA9 301000 LE 113560 ALM 13.92 Mbit 224 I/O 1.1 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 26 Weeks
₡121 382,94
Min.: 60
Mult.: 60
Cyclone V GT 5CGTD5 77000 LE 29080 ALM 4.88 Mbit 240 I/O 1.1 V 0 C + 85 C 6.144 Gb/s 6 Transceiver SMD/SMT FBGA-484 Tray