FBGA-484 FPGA - Field Programmable Gate Array

Results: 669
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package / Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 39 Weeks
₡1 082 219,32
Min.: 60
Mult.: 60
Stratix III 67500 LE 27000 ALM 2.57 Mbit 296 I/O 1.1 V 1.1 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 39 Weeks
₡833 353,58
Min.: 60
Mult.: 60
Stratix III 67500 LE 27000 ALM 2.57 Mbit 296 I/O 1.1 V 1.1 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 39 Weeks
₡1 248 601,70
Min.: 60
Mult.: 60
Stratix III 67500 LE 27000 ALM 2.57 Mbit 296 I/O 1.1 V 1.1 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 39 Weeks
₡1 082 219,32
Min.: 60
Mult.: 60
Stratix III 67500 LE 27000 ALM 2.57 Mbit 296 I/O 1.1 V 1.1 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 39 Weeks
₡1 407 884,93
Min.: 60
Mult.: 60
Stratix III 67500 LE 27000 ALM 2.57 Mbit 296 I/O 1.1 V 1.1 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 39 Weeks
₡289 920,05
Min.: 60
Mult.: 60
EP4CE115 Cyclone IV E 114480 LE 3.8 Mbit 280 I/O 1.2 V 1.2 V 0 C + 70 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 39 Weeks
₡289 920,05
Min.: 60
Mult.: 60
EP4CE115 Cyclone IV E 114480 LE 3.8 Mbit 280 I/O 1 V 1 V 0 C + 70 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 39 Weeks
₡231 935,00
Min.: 60
Mult.: 60
EP4CE115 Cyclone IV E 114480 LE 3.8 Mbit 280 I/O 1 V 1 V 0 C + 70 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 39 Weeks
₡347 905,10
Min.: 1
Mult.: 1
EP4CE115 Cyclone IV E 114480 LE 3.89 kbit 280 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 39 Weeks
₡347 905,10
Min.: 60
Mult.: 60
EP4CE115 Cyclone IV E 114480 LE 3.8 Mbit 280 I/O 1 V 1 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 39 Weeks
₡63 783,03
Min.: 60
Mult.: 60
EP4CE15 Cyclone IV E 15408 LE 504 kbit 343 I/O 1.2 V 1.2 V - 40 C + 125 C SMD/SMT FBGA-484 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 39 Weeks
₡31 883,71
Min.: 60
Mult.: 60
EP4CE15 Cyclone IV E 15408 LE 504 kbit 343 I/O 970 mV 1.03 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 39 Weeks
₡25 508,01
Min.: 60
Mult.: 60
EP4CE15 Cyclone IV E 15408 LE 504 kbit 343 I/O 1 V 1 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 39 Weeks
₡73 359,60
Min.: 60
Mult.: 60
EP4CE30 Cyclone IV E 28848 LE 594 kbit 328 I/O 1.2 V 1.2 V - 40 C + 125 C SMD/SMT FBGA-484 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 39 Weeks
₡36 677,20
Min.: 60
Mult.: 60
EP4CE30 Cyclone IV E 28848 LE 594 kbit 328 I/O 1 V 1 V 0 C + 70 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 39 Weeks
₡29 338,63
Min.: 60
Mult.: 60
EP4CE30 Cyclone IV E 28848 LE 594 kbit 328 I/O 1 V 1 V 0 C + 70 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 39 Weeks
₡121 965,86
Min.: 60
Mult.: 60
EP4CE40 Cyclone IV E 39600 LE 1.11 Mbit 328 I/O 1.2 V 1.2 V - 40 C + 125 C SMD/SMT FBGA-484 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 39 Weeks
₡60 977,73
Min.: 60
Mult.: 60
EP4CE40 Cyclone IV E 39600 LE 1.11 Mbit 328 I/O 1 V 1 V 0 C + 70 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Lead-Time 39 Weeks
₡48 783,22
Min.: 1
Mult.: 1
EP4CE40 Cyclone IV E 39600 LE 1.11 Mbit 328 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 39 Weeks
₡48 783,22
Min.: 60
Mult.: 60
EP4CE40 Cyclone IV E 39600 LE 1.11 Mbit 328 I/O 1 V 1 V 0 C + 70 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 39 Weeks
₡73 172,23
Min.: 60
Mult.: 60
EP4CE40 Cyclone IV E 39600 LE 1.11 Mbit 328 I/O 1 V 1 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 39 Weeks
₡127 243,38
Min.: 60
Mult.: 60
EP4CE55 Cyclone IV E 55856 LE 2.29 Mbit 324 I/O 1.2 V 1.2 V 0 C + 70 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 39 Weeks
₡106 034,42
Min.: 60
Mult.: 60
EP4CE55 Cyclone IV E 55856 LE 2.29 Mbit 324 I/O 1 V 1 V 0 C + 70 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 39 Weeks
₡84 825,45
Min.: 60
Mult.: 60
EP4CE55 Cyclone IV E 55856 LE 2.29 Mbit 324 I/O 1 V 1 V 0 C + 70 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 39 Weeks
₡127 243,38
Min.: 60
Mult.: 60
EP4CE55 Cyclone IV E 55856 LE 2.29 Mbit 324 I/O 970 mV 1.03 V - 40 C + 100 C SMD/SMT FBGA-484 Tray