FBGA-896 FPGA - Field Programmable Gate Array

Results: 108
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package / Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 39 Weeks
₡389 505,90
Min.: 27
Mult.: 27
No
Cyclone II EP2C70 68416 LE 1.1 Mbit 622 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT FBGA-896 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 39 Weeks
₡467 711,03
Min.: 27
Mult.: 27
No
Cyclone II EP2C70 68416 LE 1.1 Mbit 622 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT FBGA-896 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 39 Weeks
₡327 586,13
Min.: 27
Mult.: 27
No
EP4CGX110 Cyclone IV GX 109424 LE 5.36 Mbit 475 I/O 1.2 V 1.2 V 0 C + 70 C 3.125 Gb/s 8 Transceiver SMD/SMT FBGA-896 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 39 Weeks
₡262 069,94
Min.: 27
Mult.: 27
No
EP4CGX110 Cyclone IV GX 109424 LE 5.36 Mbit 475 I/O 1.2 V 1.2 V 0 C + 70 C 3.125 Gb/s 8 Transceiver SMD/SMT FBGA-896 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 39 Weeks
₡393 112,72
Min.: 27
Mult.: 27
No
EP4CGX110 Cyclone IV GX 109424 LE 5.36 Mbit 475 I/O 1.2 V 1.2 V - 40 C + 85 C 3.125 Gb/s 8 Transceiver SMD/SMT FBGA-896 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 39 Weeks
₡434 593,81
Min.: 27
Mult.: 27
No
EP4CGX150 Cyclone IV GX 149760 LE 6.33 Mbit 475 I/O 1.2 V 1.2 V 0 C + 70 C 3.125 Gb/s 8 Transceiver SMD/SMT FBGA-896 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 39 Weeks
₡347 670,89
Min.: 27
Mult.: 27
No
EP4CGX150 Cyclone IV GX 149760 LE 6.33 Mbit 475 I/O 1.2 V 1.2 V 0 C + 70 C 3.125 Gb/s 8 Transceiver SMD/SMT FBGA-896 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 39 Weeks
₡521 516,74
Min.: 27
Mult.: 27
No
EP4CGX150 Cyclone IV GX 149760 LE 6.33 Mbit 475 I/O 1.2 V 1.2 V - 40 C + 85 C 3.125 Gb/s 8 Transceiver SMD/SMT FBGA-896 Tray