FPBGA-484 FPGA - Field Programmable Gate Array

Results: 181
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package / Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array 32K LUTs 331 I/O S Series DSP 1.2V -7 Non-Stocked Lead-Time 40 Weeks
₡79 953,89
Min.: 60
Mult.: 60
LFE2-35SE 32000 LE 16000 ALM 332 kbit 331 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array LatticeECP3 Auto 17K LUTs, 1.2V Non-Stocked Lead-Time 53 Weeks
₡27 688,76
Min.: 300
Mult.: 60
LAE3-17EA-6LFN 17000 LE 8500 ALM 700 kbit 222 I/O 1.2 V 1.2 V - 40 C + 125 C 3.2 Gb/s SMD/SMT FPBGA-484 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array LatticeECP3 Auto 17K LUTs, 1.2V Non-Stocked Lead-Time 53 Weeks
₡24 826,20
Min.: 300
Mult.: 60
LAE3-17EA-6FN 17000 LE 8500 ALM 700 kbit 222 I/O 1.2 V 1.2 V - 40 C + 125 C 3.2 Gb/s SMD/SMT FPBGA-484 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array LatticeECP3 Auto 34K LUTs, 1.2V Non-Stocked Lead-Time 53 Weeks
₡36 901,00
Min.: 300
Mult.: 60
LAE3-35EA-6FN 33000 LE 16500 ALM 1.3 Mbit 295 I/O 1.2 V 1.2 V - 40 C + 125 C 3.2 Gb/s SMD/SMT FPBGA-484 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array LatticeECP3 Auto 34K LUTs, 1.2V Non-Stocked Lead-Time 53 Weeks
₡48 845,68
Min.: 300
Mult.: 60
LAE3-35EA-6LFN 33000 LE 16500 ALM 1.3 Mbit 295 I/O 1.2 V 1.2 V - 40 C + 125 C 3.2 Gb/s SMD/SMT FPBGA-484 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array 21K LUTs 331 I/O DSP 1.2V -6 Non-Stocked Lead-Time 40 Weeks
₡43 484,88
Min.: 60
Mult.: 60
LFE2-20E 21000 LE 10500 ALM 276 kbit 331 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 21K LUTs 331 I/O DSP 1.2V -7 Non-Stocked Lead-Time 40 Weeks
₡49 454,62
Min.: 60
Mult.: 60
LFE2-20E 21000 LE 10500 ALM 276 kbit 331 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 32K LUTs 331 I/O DSP 1.2V -5 Non-Stocked Lead-Time 40 Weeks
₡53 264,43
Min.: 60
Mult.: 60
LFE2-35E 32000 LE 16000 ALM 332 kbit 331 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 32K LUTs 331 I/O DSP 1.2V -5 I Non-Stocked Lead-Time 40 Weeks
₡63 881,92
Min.: 60
Mult.: 60
LFE2-35E 32000 LE 16000 ALM 332 kbit 331 I/O 1.14 V 1.26 V - 40 C + 100 C 750 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 32K LUTs 331 I/O DSP 1.2V -6 Non-Stocked Lead-Time 40 Weeks
₡63 881,92
Min.: 60
Mult.: 60
LFE2-35E 32000 LE 16000 ALM 332 kbit 331 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 32K LUTs 331 I/O DSP 1.2V -6 I Non-Stocked Lead-Time 40 Weeks
₡79 953,89
Min.: 60
Mult.: 60
LFE2-35E 32000 LE 16000 ALM 332 kbit 331 I/O 1.14 V 1.26 V - 40 C + 100 C 750 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 32K LUTs 331 I/O DSP 1.2V -7 Non-Stocked Lead-Time 40 Weeks
₡79 953,89
Min.: 60
Mult.: 60
LFE2-35E 32000 LE 16000 ALM 332 kbit 331 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 12K LUTs 297 I/O DSP 1.2V -5 Spd I Non-Stocked Lead-Time 40 Weeks
₡37 796,20
Min.: 60
Mult.: 60
LFE2-12E 12000 LE 6000 ALM 221 kbit 297 I/O 1.14 V 1.26 V - 40 C + 100 C 622 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 12K LUTs 297 I/O DSP 1.2V -6 Spd Non-Stocked Lead-Time 40 Weeks
₡37 796,20
Min.: 60
Mult.: 60
LFE2-12E 12000 LE 6000 ALM 221 kbit 297 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 12K LUTs 297 I/O DSP 1.2V -6 Spd I Non-Stocked Lead-Time 40 Weeks
₡43 006,06
Min.: 60
Mult.: 60
LFE2-12E 12000 LE 6000 ALM 221 kbit 297 I/O 1.14 V 1.26 V - 40 C + 100 C 622 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 12K LUTs 93 I/O DSP 1.2V -6 Spd Non-Stocked Lead-Time 40 Weeks
₡20 438,68
Min.: 60
Mult.: 60
LFE2-12E 12000 LE 6000 ALM 221 kbit 297 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 12K LUTs 297 I/O DSP 1.2V -7 Spd Non-Stocked Lead-Time 40 Weeks
₡43 006,06
Min.: 60
Mult.: 60
LFE2-12E 12000 LE 6000 ALM 221 kbit 297 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 12K LUTs S-Series 1.1.2V -5 Spd Non-Stocked Lead-Time 40 Weeks
₡34 309,08
Min.: 60
Mult.: 60
LFE2-12SE 12000 LE 6000 ALM 221 kbit 297 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 12K LUTs S-Ser 1.2V -5 Spd I Non-Stocked Lead-Time 40 Weeks
₡37 796,20
Min.: 60
Mult.: 60
LFE2-12SE 12000 LE 6000 ALM 221 kbit 297 I/O 1.14 V 1.26 V - 40 C + 100 C 622 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 12K LUTs S-Series 1.1.2V -6 Spd Non-Stocked Lead-Time 40 Weeks
₡37 796,20
Min.: 60
Mult.: 60
LFE2-12SE 12000 LE 6000 ALM 221 kbit 297 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 12K LUTs S-Ser 1.2V -6 Spd I Non-Stocked Lead-Time 40 Weeks
₡43 006,06
Min.: 60
Mult.: 60
LFE2-12SE 12000 LE 6000 ALM 221 kbit 297 I/O 1.14 V 1.26 V - 40 C + 100 C 622 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 12K LUTs S-Series 1.1.2V -7 Spd Non-Stocked Lead-Time 40 Weeks
₡43 006,06
Min.: 60
Mult.: 60
LFE2-12SE 12000 LE 6000 ALM 221 kbit 297 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 48K LUTs 339 I/O DSP 1.2V -5 Spd Non-Stocked Lead-Time 40 Weeks
₡81 515,29
Min.: 60
Mult.: 60
LFE2-50E 48000 LE 24000 ALM 387 kbit 339 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 48K LUTs 339 I/O DSP 1.2V -5 Spd I Non-Stocked Lead-Time 40 Weeks
₡85 746,67
Min.: 60
Mult.: 60
LFE2-50E 48000 LE 24000 ALM 387 kbit 339 I/O 1.14 V 1.26 V - 40 C + 100 C 750 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 48K LUTs 339 I/O DSP 1.2V -6 Spd I Non-Stocked Lead-Time 40 Weeks
₡122 835,04
Min.: 60
Mult.: 60
LFE2-50E 48000 LE 24000 ALM 387 kbit 339 I/O 1.14 V 1.26 V - 40 C + 100 C 750 Mb/s SMD/SMT FPBGA-484 Tray