PCB Mount Accelerometers

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
Amphenol Wilcoxon Accelerometers Embedded accelerometer; 100 mV/g sensitivity, +/- 5 tolerance; 180 W power consumption, 60 A very low current draw, operates down to 3 VDC; TO5 standard housing, .36" x .38", 304L stainless steel case; weighs 3.2 grams 3In Stock
Min.: 1
Mult.: 1
25 g 50 mV/g 5.5 V 3 V PCB Mount TO5-4
Analog Devices Accelerometers Next Gen. ULP, low-g accelerometer 4 055In Stock
Min.: 1
Mult.: 1
Max.: 100
: 5 000

3-axis X, Y, Z 2 g, 4 g, 8 g 1000 LSB/g, 2000 LSB/g, 4000 LSB/g Digital I2C, SPI 14 bit 3.6 V 1.1 V 960 nA - 40 C + 85 C PCB Mount LGA-12 Reel, Cut Tape, MouseReel
Epson Timing Accelerometers M-A552AC10 Digital Output Accelerometer 2In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 15 G Digital CAN 24 V 9 V 35 mA - 30 C + 70 C PCB Mount Tray
Epson Timing Accelerometers M-A552AR10 Digital Output Accelerometer 2In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 15 G Digital RS-422 24 V 9 V 38 mA - 20 C + 70 C PCB Mount Tray
Analog Devices Accelerometers Next Gen. ULP, low-g accelerometer 1 709In Stock
5 670Expected 8/24/2026
Min.: 1
Mult.: 1
: 1 500

3-axis X, Y, Z 2 g, 4 g, 8 g 1000 LSB/g, 2000 LSB/g, 4000 LSB/g Digital I2C, SPI 14 bit 3.6 V 1.1 V 960 nA - 40 C + 85 C PCB Mount LGA-12 Reel, Cut Tape, MouseReel
Epson Timing Accelerometers M-A352AD10 Digital Output Accelerometer 1In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 1000 G Digital SPI, UART 3.45 V 3.15 V 16.2 mA - 30 C + 85 C PCB Mount Tray
Amphenol Wilcoxon Accelerometers Embedded accelerometer; 50 mV/g sensitivity, +/- 5 tolerance; 180 W power consumption, 60 A very low current draw, operates down to 3 VDC; TO5 standard housing, .36" x .38", 304L stainless steel case; weighs 3.2 grams 16In Stock
Min.: 1
Mult.: 1
25 g 50 mV/g 5.5 V 3 V PCB Mount TO5-4
Wurth Elektronik Accelerometers WSEN-ITDS 3-Axis Acceleration Sensor Non-Stocked Lead-Time 26 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.01 %/C Digital I2C, SPI 14 bit 3.6 V 1.7 V 58 uA - 40 C + 85 C PCB Mount Reel
TE Connectivity / Measurement Specialties Accelerometers 8711-01 ACCELEROMETER Non-Stocked Lead-Time 13 Weeks
Min.: 500
Mult.: 500

PCB Mount Bulk
TE Connectivity / Measurement Specialties 64B-0200-360
TE Connectivity / Measurement Specialties Accelerometers 64B CRASH ACCELEROMETERS Non-Stocked Lead-Time 50 Weeks
Min.: 10
Mult.: 10

PCB Mount Bulk