SMD/SMT Accelerometers

Results: 212
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging
Analog Devices Accelerometers ADXL380 I2C 689In Stock
Min.: 1
Mult.: 1
: 1 500

3-axis X, Y, Z 4 g, 8 g, 16 g 7500 LSB/s Digital I2C, SPI 16 bit 3.6 V 2.25 V 340 uA - 40 C + 125 C SMD/SMT LGA-14 Reel, Cut Tape
Analog Devices Accelerometers Tri-Axis Digital Accel non-automotive 2 565In Stock
Min.: 1
Mult.: 1
: 500

3-axis X, Y, Z 10 g, 20 g, 40 g 78 ug/LSB, 12800 LSB/g, 25600 LSB/g, 51200 LSB/g Digital I2C, SPI 20 bit 3.6 V 2.25 V 200 uA - 40 C + 125 C SMD/SMT CLCC-14 Reel, Cut Tape, MouseReel
MEMSIC Accelerometers 3-Axis Automotive Grade Accelerometer 8 924In Stock
Min.: 1
Mult.: 1
: 10 000

3-axis X, Y, Z 4096 LSB/g I2C, SPI 14 bit 3.6 V 1.7 V - 40 C + 85 C SMD/SMT VLGA-12 AEC-Q100 Reel, Cut Tape, MouseReel
MEMSIC Accelerometers Small Digital 3-axis Accelerometer Sensor 38 956In Stock
Min.: 1
Mult.: 1
: 10 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 12 g, 16 g 2048 LSB/g to 16384 LSB/g Digital I2C, SPI 16 bit 3.6 V 1.7 V 77 uA - 40 C + 85 C SMD/SMT VLGA-12 Reel, Cut Tape, MouseReel
MEMSIC Accelerometers Small Digital 3-axis Accelerometer Sensor 43 097In Stock
90 000Expected 9/4/2026
Min.: 1
Mult.: 1
: 10 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 12 g, 16 g 2048 LSB/g to 16384 LSB/g Digital I2C, SPI 16 bit 3.6 V 1.7 V 77 uA - 40 C + 85 C SMD/SMT VLGA-12 Reel, Cut Tape, MouseReel
MEMSIC Accelerometers Digital Output 3 Axis Acceleronmeter 20 365In Stock
Min.: 1
Mult.: 1
: 5 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 12 g, 16 g 8 LSB/g to 4096 LSB/g Digital I2C, SPI 8 bit, 14 bit 3.6 V 1.7 V 36 uA - 40 C + 85 C SMD/SMT LGA-10 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 200 g Range, 3-Axis Digital Accelerometer 623In Stock
4 000Expected 10/26/2026
Min.: 1
Mult.: 1
Max.: 900
: 4 000

3-axis X, Y, Z 200 g 20.48 LSB/g Digital I2C, SPI 13 bit 3.6 V 2 V 170 uA - 40 C + 125 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Tri-Axis Analog 10g/ 20g Acce 1 639In Stock
Min.: 1
Mult.: 1
Max.: 490

3-axis X, Y, Z 10 g, 20 g 20 mV/g, 40 mV/g, 80 mV/g Analog 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT LGA-14 Tray
Analog Devices Accelerometers Tri-Axis Analog 10g/ 40g Accel 653In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 10 g, 40 g 20 mV/g, 40 mV/g, 80 mV/g Analog 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT LGA-14 Tray
STMicroelectronics Accelerometers Ultra low power 3-axis accelerometer, SPI/I2C digital output MEMS motion sensor 5 439In Stock
Min.: 1
Mult.: 1
Max.: 250
: 4 000

3-axis X, Y, Z 100 g 780 mg/digit Digital I2C, SPI 8 bit 3.6 V 2.16 V 300 uA - 40 C + 85 C SMD/SMT TFLGA-16 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Ultra low power 3-axis accelerometer, SPI/I2C digital output MEMS motion sensor, 4 486In Stock
Min.: 1
Mult.: 1
Max.: 200
: 4 000

3-axis X, Y, Z 100 g, 200 g 780 mg/digit, 1560 mg/digit Digital I2C, SPI 8 bit 3.6 V 2.16 V 300 uA - 40 C + 85 C SMD/SMT TFLGA-16 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Low Pwr Hi G 3-axis Digital Acceleromtr 19 978In Stock
Min.: 1
Mult.: 1
Max.: 5 000
: 4 000

3-axis X, Y, Z 100 g, 200 g, 400 g 49 mg/digit, 98 mg/digit, 195 mg/digit Digital I2C, SPI 16 bit 3.6 V 2.16 V 300 uA - 40 C + 85 C SMD/SMT TFLGA-16 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers High-performance ultra-low-power 3-axis accelerometer with digital output for in 5 375In Stock
3 000Expected 11/16/2026
Min.: 1
Mult.: 1
Max.: 500
: 3 000

3-axis X, Y, Z 2 g, 4 g, 8 g 0.98 mg/digit, 1.95 mg/digit, 3.91 mg/digit Digital I2C, SPI 16 bit 3.6 V 2.16 V 250 uA - 40 C + 105 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Ultrawide bandwidth, low-noise, 3-axis digital vibration sensor 17 920In Stock
15 000Expected 11/13/2026
Min.: 1
Mult.: 1
Max.: 500
: 5 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.488 mg/LSB Digital I2C, SPI 16 bit 3.6 V 2.1 V 1.1 mA - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers 3-axis accelerometer, ±2g/±4g/±8g full scale, high-speed I2C/SPI 27 373In Stock
40 000On Order
Min.: 1
Mult.: 1
Max.: 5 000
: 8 000

3-axis X, Y, Z 2 g, 4 g, 8 g 0.061 mg/digit, 0.122 mg/digit, 0.244 mg/digit Digital I2C, SPI 16 bit 3.6 V 1.71 V 180 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers MEMS Ultra Low-Power 3-Axes "Nano" 15 315In Stock
124 000On Order
Min.: 1
Mult.: 1
Max.: 500
: 4 000

3-axis X, Y, Z 16 g 1 mg/digit to 12 mg/digit Analog / Digital I2C, SPI 16 bit 3.6 V 1.71 V 11 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Low Noise 50kHz 500g 1-axis accel 434In Stock
654On Order
Min.: 1
Mult.: 1
Max.: 100

1-axis X 500 g 4 mV/g Analog 5.25 V 3.3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Tray
Analog Devices Accelerometers Precision 1.7 g or 18 g Single-Axis iMEMS Accelerometer 1 786In Stock
Min.: 1
Mult.: 1

1-axis X 1.7 g 1000 mV/g Analog 6 V 3 V 700 nA - 40 C + 125 C SMD/SMT Tube
Analog Devices Accelerometers 3-Axis, 1.5 g/ 3 g/ 6 g/ 12 g Digital Accelerometer 5 905In Stock
Min.: 1
Mult.: 1
: 4 000

3-axis X, Y, Z 1.5 g, 3 g, 6 g, 12 g Digital SPI 16 bit 3.6 V 2 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Small, Low Power, 3-Axis 2 g Accelerometer 11 984In Stock
Min.: 1
Mult.: 1
: 1 000

3-axis X, Y, Z 2 g 420 mV/g Analog 3.6 V 1.8 V 350 uA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Digital Output Three-Axis Accel 4K RL 4 690In Stock
Min.: 1
Mult.: 1
Max.: 500

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.9 mg/LSB Digital I2C, SPI 13 bit 3.6 V 2 V 140 uA - 55 C + 105 C SMD/SMT LGA-14 Tray
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer 6 655In Stock
Min.: 1
Mult.: 1
Max.: 900
: 5 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.9 mg/LSB Digital I2C, SPI 13 bit 3.6 V 2 V 140 uA - 55 C + 105 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer 15 709In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 1 500

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 4 mg/LSB Digital I2C, SPI 13 bit 3.6 V 2 V 140 uA - 55 C + 105 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer 3 246In Stock
Min.: 1
Mult.: 1
: 1 500

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g Digital I2C, SPI 13 bit 3.6 V 2 V 140 uA - 55 C + 105 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis 1g/ 2g/ 4g/ 8g Digital Accelerometer 5 623In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

3-axis X, Y, Z 1 g, 2 g, 4 g, 8 g 64 LSB/g, 512 LSB/g Digital I2C, SPI 13 bit 3.6 V 2 V 166 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel