80 MHz Multiplexer Switch ICs

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package / Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
onsemi Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 125deg C
4 833Expected 8/28/2026
Min.: 1
Mult.: 1
: 2 500

MC74VHC4051 Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2 V 6 V 200 Ohms 245 ns 160 ns - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Multiplexer Switch ICs 2.5-6V Analog Mux/DeMux Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

MC74LVXT4053 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 1 Channel 2.5 V 6 V 3 V 86 Ohms 40 ns 40 ns - 55 C + 125 C Tube