ADG704BRMZ

Analog Devices
584-ADG704BRMZ
ADG704BRMZ

Mfr.:

Description:
Multiplexer Switch ICs LOW VOLTAGE 4-1 MULTIPLEXER I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
ADG704
Multiplexers
SMD/SMT
SOIC-10
4 Channel
1 x 4:1
1.8 V
5.5 V
4 Ohms
14 ns
6 ns
- 40 C
+ 85 C
Tube
Bandwidth: 200 MHz
Brand: Analog Devices
Off Isolation - Typ: 80 dB
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 5 uW
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 50
Subcategory: Switch ICs
Unit Weight: 143,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6 916
Expected 9/7/2026
Factory Lead-Time:
41
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 700
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡2 597,12 ₡2 597,12
₡1 956,95 ₡19 569,50
₡1 795,61 ₡89 780,50
₡1 618,65 ₡161 865,00
₡1 535,37 ₡383 842,50
₡1 524,96 ₡762 480,00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₡2 362,91
Min:
1

Similar Product

Analog Devices ADG704BRMZ-REEL7
Analog Devices
Multiplexer Switch ICs LOW VOLTAGE 4-1 MULTIPLEXER I.C.