ADG601 Series Analog Switch ICs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Switch ICs 2 ?, CMOS, 5 V/+5 V SPST Switch 31 648In Stock
Min.: 1
Mult.: 1
Max.: 6 000
: 10 000

SMD/SMT SOT-23-6 1 Channel 1 x SPST 2.5 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 120 ns 75 ns - 40 C + 85 C ADG601 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs 2 ?, CMOS, 5 V/+5 V SPST Switch 1 544In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT MSOP-8 1 Channel 1 x SPST 2.5 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 120 ns 75 ns - 40 C + 85 C ADG601 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs 2 ?, CMOS, 5 V/+5 V SPST Switch 6 731In Stock
8 900Expected 9/7/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

SMD/SMT SOT-23-6 1 Channel 1 x SPST 2.5 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 120 ns 75 ns - 40 C + 85 C ADG601 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs 2 ?, CMOS, 5 V/+5 V SPST Switch 250In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Channel 1 x SPST 2.5 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 120 ns 75 ns - 40 C + 85 C ADG601 Tube