Analog Switch ICs

Results: 462
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Analog Switch ICs Dual 10-Ohm SPDT Ana log Switch 6 026In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-10 2 Channel 2 x SPDT 10 Ohms 1.65 V 5.5 V 5 ns 3.4 ns - 40 C + 85 C TS5A623157 Reel, Cut Tape, MouseReel
Texas Instruments Analog Switch ICs 44-V low RON 1:1 ( S PST) four-channel 2 426In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 2.4 Ohms 4.5 V 44 V 4.5 V 22 V 185 ns 205 ns - 40 C + 125 C TMUX7211 Reel, Cut Tape, MouseReel
Microchip Technology Analog Switch ICs 200V 8Chl w/Latches 448In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 8 Channel 8 x SPST 25 Ohms 4.5 V 13.2 V - 160 V, 40 V - 40 V, 160 V 5 us 5 us 0 C + 70 C Tray

Microchip Technology Analog Switch ICs 16-Ch 300V MUX (SPST), No Bleed Resistor 525In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-64 16 Channel 16 x SPST - 240 V, 60 V 0 V, 260 V 0 C + 70 C HV2621 Tray
Texas Instruments Analog Switch ICs 3-pA on-state leakag e current 5-V 1:1 10 594In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 4.9 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1101 Reel, Cut Tape, MouseReel
Microchip Technology Analog Switch ICs Lo-Charge 8-Channel Enhanced Hi-Voltage 211In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 8 Channel 8 x SPST 25 Ohms 3 V 5.5 V - 160 V, 40 V - 40 V, 160 V 5 us 5 us 0 C + 70 C Tray
Texas Instruments Analog Switch ICs Lo On-State Res Quad SPST CMOS Ana Sw 2 537In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel 4 x SPST 10 Ohms 2 V 12 V 75 ns 45 ns - 40 C + 85 C TS12A44513 Reel, Cut Tape, MouseReel
Texas Instruments Analog Switch ICs Quad 3 757In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-14 4 Channel 4 x SPST 850 Ohms 3 V 18 V 10 V 10 V 30 ns - 55 C + 125 C CD4016B Reel, Cut Tape, MouseReel
Texas Instruments Analog Switch ICs CMOS Quad Bilateral Switch A 595-CD4016B A 595-CD4016BPW 3 787In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-14 4 Channel 4 x SPST 850 Ohms 3 V 18 V 10 V 10 V 30 ns - 55 C + 125 C CD4016B Reel, Cut Tape, MouseReel
Texas Instruments Analog Switch ICs 0.9Ohm Dual SPST Ana Sw 2-Ch Ana Sw 6 000In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DSBGA-8 2 Channel 2 x SPST 1.1 Ohms 1.65 V 5.5 V 7.5 ns 11 ns - 40 C + 85 C TS5A23167 Reel, Cut Tape, MouseReel
Texas Instruments Analog Switch ICs Sngl Bilateral Analo g Sw 7 608In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 15 Ohms 800 mV 2.7 V 1.4 ns 1.5 ns - 40 C + 85 C SN74AUC1G66 Reel, Cut Tape, MouseReel
Texas Instruments Analog Switch ICs 0.9-Ohm Dual SPST An alog Switch 2 633In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DSBGA-8 2 Channel 2 x SPST 1.1 Ohms 1.65 V 5.5 V 7.5 ns 11 ns - 40 C + 85 C TS5A23166 Reel, Cut Tape, MouseReel
Texas Instruments Analog Switch ICs 0.8O Lo-Vltg Sgl- Sp ly Dual SPST 5 036In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-8 2 Channel 2 x SPST 900 mOhms 1.6 V 3.6 V 14 ns 9 ns - 40 C + 85 C TS3A4742 Reel, Cut Tape, MouseReel
Texas Instruments Analog Switch ICs Automotive 3.3-V 4: 1 2-channel analog 5 820In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VQFN-16 2 Channel 2 x SP4T 16 Ohms 2.3 V 3.6 V 9.5 ns 3.5 ns - 40 C + 125 C TS3A5017 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analog Switch ICs 3-pA 5-V 1:1 (SPST ) 4-channel precisi 1 940In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT UQFN-16 4 Channel 4 x SPST 4.9 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1113 Reel, Cut Tape, MouseReel
Texas Instruments Analog Switch ICs 14O Dual SP4T Ana Sw 14 392In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VQFN-16 2 Channel 2 x SP4T 16 Ohms 2.3 V 3.6 V 9.5 ns 3.5 ns - 40 C + 85 C TS3A5017 Reel, Cut Tape, MouseReel
Texas Instruments Analog Switch ICs Lo On-State Res Quad SPST CMOS Ana Sw 1 164In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-14 4 Channel 4 x SPST 10 Ohms 2 V 12 V 75 ns 45 ns - 40 C + 85 C TS12A44513 Reel, Cut Tape, MouseReel
Texas Instruments Analog Switch ICs Hi-Speed CMOS Logic Quad Bilat Switch AL ALT 595-CD74HC4066E 714In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel 4 x SPST 60 Ohms 2 V 10 V 12 ns 24 ns - 55 C + 125 C CD74HC4066 Tube
Texas Instruments Analog Switch ICs High Speed CMOS Quad Analog Switch A 595 A 595-CD74HCT4316M 2 503In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 135 Ohms 4.5 V 5.5 V 5 V 5 V 42 ns 34 ns - 55 C + 125 C CD74HCT4316 Reel, Cut Tape, MouseReel
Texas Instruments Analog Switch ICs Quadruple Bilateral Analog Switch 3 741In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VQFN-14 4 Channel 4 x SPST 75 Ohms 2 V 5.5 V 12 ns 12 ns - 40 C + 85 C SN74AHC4066 Reel, Cut Tape, MouseReel
Texas Instruments Analog Switch ICs Single Bilateral Ana log Switch 3 586In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC70-5 1 Channel 1 x SPST 15 Ohms 800 mV 2.7 V 1.4 ns 1.5 ns - 40 C + 85 C SN74AUC1G66 Reel, Cut Tape, MouseReel

Texas Instruments Analog Switch ICs 0.8O Lo-Vltg Sgl-Spy Dual SPST Ana Sw 2 487In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel 2 x SPST 900 mOhms 1.6 V 3.6 V 14 ns 9 ns - 40 C + 85 C TS3A4742 Reel, Cut Tape, MouseReel
Texas Instruments Analog Switch ICs Quad Bilateral A 595 -SN74LV4066AD A 595 A 595-SN74LV4066AD 3 288In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel 4 x SPST 75 Ohms 2 V 5.5 V 25 ns 25 ns - 40 C + 85 C SN74LV4066A Reel, Cut Tape, MouseReel
Texas Instruments Analog Switch ICs 8-Ohm SPST 5-V/3.3-V Sng-Ch Analog Switc 5 116In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC70-5 1 Channel 1 x SPST 8 Ohms 2 V 5.5 V 17 ns 14 ns - 40 C + 85 C TS5A4596 Reel, Cut Tape, MouseReel
Texas Instruments Analog Switch ICs Sngl-Ch 10-Ohm SPST Analog Switch 2 445In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 10 Ohms 2 V 5.5 V 35 ns 40 ns - 40 C + 85 C MAX4596 Reel, Cut Tape, MouseReel