LFCSP-10 Analog Switch ICs

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Switch ICs DUAL 2:1 MUX. IC. 2 903In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT LFCSP-10 2 Channel 2 x SPDT 370 mOhms 1.8 V 5.5 V 50 ns 20 ns - 40 C + 85 C ADG884 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs 2.1 ? Maximum On Resistance, 15 V/+12/ 5 V iCMOS Dual SPST Switches 1 839In Stock
4 470On Order
Min.: 1
Mult.: 1
: 1 500

SMD/SMT LFCSP-10 2 Channel 2 x SPST 2.4 Ohms 5 V 16.5 V 5 V 16.5 V 145 ns 145 ns - 40 C + 125 C ADG1421 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs 2.1 ? Maximum On Resistance, 15 V/+12/ 5 V iCMOS Dual SPST Switches 2 196In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT LFCSP-10 2 Channel 2 x SPST 2.4 Ohms 5 V 16.5 V 5 V 16.5 V 145 ns 145 ns - 40 C + 125 C ADG1422 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 1xSPDT 1 841In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT LFCSP-10 2 Channel 2 x SPST 14 Ohms 9 V 40 V 9 V 22 V 199 ns 184 ns - 40 C + 125 C ADG5421 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 2xSPST 1 300In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT LFCSP-10 2 Channel 2 x SPST 14 Ohms 9 V 40 V 9 V 22 V 199 ns 184 ns - 40 C + 125 C ADG5423 Reel, Cut Tape, MouseReel

Analog Devices Analog Switch ICs 60V OV Protected, 5V SPSTx1 Switch 2 463In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT LFCSP-10 2 Channel 2 x SPST 15 Ohms 1.8 V 5.5 V 1.8 V 2.5 V 6.3 us 360 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs 2.1 ? Maximum On Resistance, 15 V/+12/ 5 V iCMOS Dual SPST Switches 395In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT LFCSP-10 2 Channel 2 x SPST 2.4 Ohms 5 V 16.5 V 5 V 16.5 V 145 ns 145 ns - 40 C + 125 C ADG1423 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs 60V OV Protected, HV SPSTx1 Switch 265In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT LFCSP-10 4 Channel 4 x SPST 8.5 Ohms 8 V 44 V 5 V 22 V 19.1 us 360 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs Dual 2:1 Mux IC 90In Stock
1 000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT LFCSP-10 2 Channel 2 x SPDT 3 Ohms 1.8 V 5.5 V 19 ns 5 ns - 40 C + 85 C ADG787 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs DUAL 2:1 MUX. IC. 72In Stock
19 500On Order
Min.: 1
Mult.: 1
: 1 500

SMD/SMT LFCSP-10 2 Channel 2 x SPDT 370 mOhms 1.8 V 5.5 V 50 ns 20 ns - 40 C + 85 C ADG884 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs Dual 2:1 mux,1.6V-4.2V, Ron<1ohm
89 483On Order
Min.: 1
Mult.: 1
Max.: 9 000
: 3 000

SMD/SMT LFCSP-10 2 Channel 2 x SPDT 800 mOhms 1.65 V 3.6 V 9.5 ns 7.7 ns - 40 C + 85 C ADG824 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs 60 V Fault Protection and Detection, 11 ? RON, Dual SPST Switch
2 372Expected 10/15/2026
Min.: 1
Mult.: 1
Max.: 500
: 3 000

SMD/SMT LFCSP-10 2 Channel 2 x SPST 14.5 Ohms 8 V 44 V 5 V 22 V 8.7 us 240 ns - 40 C + 125 C ADG5421F Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs Dual 2:1 Mux IC Non-Stocked Lead-Time 14 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

SMD/SMT LFCSP-10 2 Channel 2 x SPDT 3 Ohms 1.8 V 5.5 V 19 ns 5 ns - 40 C + 85 C ADG787 Reel