PDIP-20 Analog Switch ICs

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated Analog Switch ICs Precision, Quad, SPDT, CMOS Analog Switc 533In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 4 Channel 4 x SPDT 175 Ohms 10 V 30 V 4.5 V 20 V 1 us 500 ns - 40 C + 85 C MAX333A Tube
Analog Devices / Maxim Integrated Analog Switch ICs Precision, Quad, SPDT, CMOS Analog Switc 114In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 4 Channel 4 x SPDT 175 Ohms 10 V 30 V 4.5 V 20 V 1 us 500 ns 0 C + 70 C MAX333A Tube
Analog Devices / Maxim Integrated Analog Switch ICs Quad, Rail-to-Rail, Fault-Protected, SPD 389In Stock
918On Order
Min.: 1
Mult.: 1

Through Hole PDIP-20 4 Channel 4 x SPDT 175 Ohms 9 V 36 V 4.5 V 18 V 250 ns 150 ns - 40 C + 85 C MAX4533 Tube
Analog Devices / Maxim Integrated Analog Switch ICs Quad, Rail-to-Rail, Fault-Protected, SPD 12In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 4 Channel 4 x SPDT 175 Ohms 9 V 36 V 4.5 V 18 V 250 ns 150 ns 0 C + 70 C MAX4533 Tube
Analog Devices Analog Switch ICs QUAD SPDT SWITCH I.C.
456On Order
Min.: 1
Mult.: 1
Max.: 50

Through Hole PDIP-20 4 Channel 4 x SPDT 45 Ohms 10.8 V 13.2 V 3 V 20 V 175 ns 145 ns - 40 C + 85 C ADG333A Tube