SC-74A-5 Analog Switch ICs

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Analog Switch ICs 74LVC1G384GV-Q100/SOT753/SO5 1 211In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-74A-5 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs 74AHC1G66GV/SOT753/SO5 10 576In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-74A-5 1 Channel 1 x SPST 110 Ohms 2 V 5.5 V 17 ns 17 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs 74HC1G66GV/SOT753/SO5 11 391In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-74A-5 1 Channel 1 x SPST 70 Ohms 2 V 10 V 16 ns 16 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs 74LVC1G384GV/SOT753/SO5 7 185In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-74A-5 1 Channel 1 x SPST 195 Ohms 1.65 V 5.5 V 5.5 ns 5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs 74HC1G66GV-Q100/SOT753/SO5 3 212In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-74A-5 1 Channel 1 x SPST 128 Ohms 2 V 10 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs 74HCT1G66GV-Q100/SOT753/SO5 2 512In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-74A-5 1 Channel 1 x SPST 128 Ohms 4.5 V 5.5 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs 74LVC1G66GV-Q100/SOT753/SO5 3 064In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-74A-5 1 Channel 1 x SPST 45 Ohms 1.65 V 5.5 V 15.5 ns 13 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs 74AHCT1G66GV/SOT753/SO5 3 478In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-74A-5 1 Channel 1 x SPST 110 Ohms 4.5 V 5.5 V 17 ns 17 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs 74LVC1G66GV/SOT753/SO5 13 131In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-74A-5 1 Channel 1 x SPST 15 Ohms 1.65 V 5.5 V 5.5 ns 6.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs 74AHCT1G66GV-Q100/SOT753/SO5 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

SC-74A-5 1 Channel 1 x SPST 22 Ohms AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs 74HCT1G66GV/SOT753/SO5 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-74A-5 1 Channel 1 x SPST 128 Ohms 4.5 V 5.5 V 36 ns 53 ns - 40 C + 125 C Reel, Cut Tape, MouseReel