Reel Analog Switch ICs

Results: 1 684
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Analog Switch ICs Lo On-State Res Quad SPST CMOS Ana Sw 1 164In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-14 4 Channel 4 x SPST 10 Ohms 2 V 12 V 75 ns 45 ns - 40 C + 85 C TS12A44513 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Switch ICs Quad SPST CMOS Analog Switches 1 809In Stock
Min.: 1
Mult.: 1
Max.: 1 809
: 2 500

SMD/SMT SOIC-16 4 Channel 4 x SPST 175 Ohms 9 V 36 V 4.5 V 18 V 1 us 500 ns 0 C + 70 C DG211 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Switch ICs Quad, SPDT, CMOS Analog Switch 455In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-20 4 Channel 4 x SPDT 175 Ohms 10 V 30 V 5 V 18 V 1 us 500 ns - 40 C + 85 C MAX333 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Switch ICs Precision, Quad, SPST Analog Switches 4 725In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 35 Ohms 3 V 15 V 3 V 8 V 130 ns 75 ns - 40 C + 85 C MAX393 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Switch ICs Low-Voltage, Low-On-Resistance, SPST, CM 2 736In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-5 1 Channel 1 x SPST 20 Ohms 2 V 12 V 150 ns 100 ns 0 C + 70 C MAX4515 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Switch ICs Phase-Reversal Analog Switches 1 607In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel 2 x SPDT 175 Ohms 4.5 V 36 V 4.5 V 18 V 100 ns 100 ns 0 C + 70 C MAX4526 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Switch ICs Low-Voltage, Dual SPDT, Audio Clickless 967In Stock
Min.: 1
Mult.: 1
Max.: 967
: 2 500

SMD/SMT UDFN-10 2 Channel 2 x SPDT 950 mOhms 1.8 V 5.5 V 55 ns 36 ns - 40 C + 85 C MAX4745 Reel, Cut Tape, MouseReel
NXP Semiconductors Analog Switch ICs Low-ohmic single-pole double-throw analog switch 5 748In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT XQFN-8 1 Channel 1 x SPDT 750 mOhms 1.4 V 4.3 V 24 ns 8 ns - 40 C + 125 C NX3L1G53 Reel, Cut Tape, MouseReel
NXP Semiconductors Analog Switch ICs Low-ohmic dual single-pole double-throw analog switch 24 838In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT XQFN-10 2 Channel 2 x SPDT 750 mOhms 1.4 V 4.3 V 40 ns 20 ns - 40 C + 125 C NX3L2267 Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs XS3A1T5157GM/SOT886/XSON6 15 418In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT XSON-6 1 Channel 1 x SPDT 500 mOhms 1.4 V 4.3 V 100 ns 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Siliconix Analog Switch ICs Dual SPST Switch 1pC charge injection 2 490In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel 2 x SPST 65 Ohms 2.7 V 5.5 V 200 ns 120 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay / Siliconix Analog Switch ICs Quad SPST 22/25V 1 446In Stock
2 500Expected 9/25/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT QFN-16 4 Channel 4 x SPST 35 Ohms 13 V 44 V 15 V 15 V 105 ns 105 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs QUAD SPST SWITCH IC 1 866In Stock
Min.: 1
Mult.: 1
Max.: 1 866
: 1 000

SMD/SMT SOIC-16 4 Channel 4 x SPST 115 Ohms 0 V 15 V 600 ns 450 ns - 40 C + 85 C ADG211A Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs Power Off Protection 5 V, +12V, Quad SPST Switches with 5? On Resistance 1 364In Stock
Min.: 1
Mult.: 1
Max.: 1 364
: 1 500

SMD/SMT LFCSP-16 4 Channel 4 x SPST 6.1 Ohms 3 V 12 V 3 V 5.5 V 125 ns 125 ns - 40 C + 85 C ADG4613 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs 2 ?, CMOS, 5 V/+5 V SPST Switch 1 544In Stock
Min.: 1
Mult.: 1
Max.: 1 544
: 1 000

SMD/SMT MSOP-8 1 Channel 1 x SPST 2.5 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 120 ns 75 ns - 40 C + 85 C ADG601 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs 5V Quad SPST, NO with 1pC Qinj I.C. 6 193In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 115 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 65 ns 40 ns - 40 C + 125 C ADG612 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs DUAL 2:1 MUX. IC. 2 730In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT LFCSP-10 2 Channel 2 x SPDT 370 mOhms 1.8 V 5.5 V 50 ns 20 ns - 40 C + 85 C ADG884 Reel, Cut Tape, MouseReel
Texas Instruments Analog Switch ICs 0.9-Ohm Dual SPST An alog Switch 2 633In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DSBGA-8 2 Channel 2 x SPST 1.1 Ohms 1.65 V 5.5 V 7.5 ns 11 ns - 40 C + 85 C TS5A23166 Reel, Cut Tape, MouseReel
Diodes Incorporated Analog Switch ICs MIPI Switch U-WLB2424-36 T&R 3K 5 837In Stock
Min.: 1
Mult.: 1
Max.: 120
: 3 000

SMD/SMT WLCSP-36 10 Channel 10 x SPDT 1.5 V 5 V - 40 C + 85 C Reel, Cut Tape
Analog Devices / Maxim Integrated Analog Switch ICs IMPROVED, QUAD, SPST ANALOG SWITCHES 944In Stock
Min.: 1
Mult.: 1
Max.: 944
: 2 500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 10 V 30 V 4.5 V 20 V 250 ns 120 ns - 40 C + 85 C DG441 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Switch ICs Above- and Below-the-Rails Low-Leakage A 2 413In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TDFN-10 2 Channel 2 x SPST 20 Ohms 3 V 5.5 V 25 V 25 V 200 us 400 us - 40 C + 85 C MAX14762 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 708In Stock
Min.: 1
Mult.: 1
Max.: 708
: 2 500

SMD/SMT SOIC-Narrow-16 3 Channel 3 x SPDT 100 Ohms 2.7 V 16 V 2.7 V 8 V 175 ns 150 ns - 40 C + 85 C MAX4053A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Switch ICs 15kV ESD-Protected, Low-Voltage, SPDT/SPST, CMOS Analog Switches 1 047In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-5 1 Channel 1 x SPST 70 Ohms 1.8 V 12 V 150 ns 80 ns - 40 C + 85 C MAX4569 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Switch ICs High-Speed, Low-Voltage, CMOS Analog Mul 2 063In Stock
Min.: 1
Mult.: 1
Max.: 2 063
: 2 500

SMD/SMT SOIC-Narrow-16 3 Channel 3 x SPDT 10 Ohms 2 V 5.5 V 15 ns 10 ns 0 C + 70 C MAX4619 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Switch ICs High-Current, 25Ohm, SPDT, CMOS Analog S 3 051In Stock
Min.: 1
Mult.: 1
Max.: 3 051
: 2 500

SMD/SMT UMAX-8 1 Channel 1 x SPDT 25 Ohms 9 V 40 V 4.5 V 20 V 150 ns 150 ns - 40 C + 85 C MAX4660 Reel, Cut Tape, MouseReel