PLCC-28 Multiplexer Switch ICs

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package / Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Voltage Packaging
Analog Devices Multiplexer Switch ICs 16 CHAN,CMOS LATCHBL MUX.
2In Stock
₡184 869,31
₡157 727,04
₡152 860,69
Min.: 1
Mult.: 1
No
ADG526A Multiplexers SMD/SMT PLCC-28 16 Channel 1 x 16:1 10.8 V 16.5 V 10.8 V 16.5 V 600 Ohms 400 ns 400 ns - 55 C + 125 C 10.8 V to 16.5 V Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Improved, 16-Channel/Dual 8-Channel, CMO
33In Stock
₡13 235,44
₡10 601,88
₡10 367,67
₡9 066,51
Min.: 1
Mult.: 1
DG407 Multiplexers SMD/SMT PLCC-28 8 Channel 2 x 8:1 5 V 30 V 4.5 V 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C 5 V to 30 V Tube
Analog Devices Multiplexer Switch ICs 16 CHANNEL CMOS MUX IC
4In Stock
₡16 894,31
₡13 506,08
₡12 657,72
₡11 726,09
Min.: 1
Mult.: 1
ADG506A Multiplexers SMD/SMT PLCC-28 16 Channel 1 x 16:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C 10.8 V to 16.5 V Tube
Analog Devices Multiplexer Switch ICs DUAL 8 CHANNEL CMOS MUX
13In Stock
₡16 066,77
₡12 907,54
₡11 981,11
₡11 210,82
Min.: 1
Mult.: 1
ADG507A Multiplexers SMD/SMT PLCC-28 8 Channel 2 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C 10.8 V to 16.5 V Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Improved, 16-Channel/Dual 8-Channel, CMO
44In Stock
₡13 141,75
₡10 560,24
₡9 654,63
₡9 134,17
Min.: 1
Mult.: 1
DG406 Multiplexers SMD/SMT PLCC-28 16 Channel 1 x 16:1 5 V 30 V 4.5 V 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C 9 V, 12 V, 15 V, 18 V, 24 V, 28 V Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 16-Channel/Dual 8-Channel, Hi
13In Stock
₡11 856,20
₡9 399,61
₡8 759,43
₡8 415,93
Min.: 1
Mult.: 1
MAX307 Multiplexers PLCC-28 8 Channel 2 x 8:1 5 V 30 V 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C 9 V, 12 V, 15 V, 18 V, 24 V, 28 V Tube