SOIC-16 Multiplexer Switch ICs

Results: 160
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package / Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Multiplexer Switch ICs 74HC4851D-Q100/SOT109/SO16 7 389In Stock
5 000Expected 10/19/2026
Min.: 1
Mult.: 1
: 2 500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2 V 6 V 195 Ohms 78 ns 78 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4052D/SOT109/SO16 14 045In Stock
Min.: 1
Mult.: 1
: 2 500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 4 Channel 2 x 1:4 4.5 V 5.5 V 5 V 5 V 270 Ohms 105 ns 75 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs HEF4051BT-Q100/SOT109/SO16 14 736In Stock
Min.: 1
Mult.: 1
: 2 500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 3 V 15 V 2.5 kOhms 280 ns 290 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74LV4051D/SOT109/SO16 10 054In Stock
Min.: 1
Mult.: 1
: 2 500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 1 V 6 V 375 Ohms 43 ns 44 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Multiplexer Switch ICs 3-18V SP8T Analog Sw -55 to 125 deg C 24 393In Stock
25 000Expected 10/16/2026
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

MC14051B Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 3 V 18 V 1.05 kOhms 700 ns 700 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Multiplexer Switch ICs LOG CMOS MLTIPLXR DUAL 7 518In Stock
2 500Expected 8/25/2026
Min.: 1
Mult.: 1
Max.: 210
: 2 500

MC14052B Multiplexers/Demultiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 3 V 18 V 1.05 kOhms 600 ns 600 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Multiplexer Switch ICs 3-18V Triple SPDT Sw -55 to 125 deg C 4 750In Stock
Min.: 1
Mult.: 1
Max.: 490
: 2 500

MC14053B Multiplexers/Demultiplexers SMD/SMT SOIC-16 2 Channel 3 x 2:1 3 V 18 V 1.05 kOhms 550 ns 550 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 125deg C 8 256In Stock
5 000Expected 3/26/2027
Min.: 1
Mult.: 1
Max.: 430
: 2 500

MC74HC4051A Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2 V 6 V 190 Ohms 245 ns 160 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs CMOS Tr 2-Ch Ana Mul tipl/Demltplxr 2 771In Stock
Min.: 1
Mult.: 1
: 2 000

CD4053B Multiplexers/Demultiplexers SMD/SMT SOIC-16 3 Channel 3 x 2:1 5 V 18 V 2.5 V 10 V 240 Ohms 720 ns 450 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs High Speed CMOS 3 2- Channel Analog 20In Stock
2 000Expected 9/10/2026
Min.: 1
Mult.: 1
: 2 000

CD74HC4053 Multiplexers/Demultiplexers SMD/SMT SOIC-16 3 Channel 3 x 2:1 2 V 6 V 2.5 V 5 V 130 Ohms 220 ns 210 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 4Ch Diff-Input Ana M ultiplexer A 595-MP A 595-MPC509AU 44In Stock
Min.: 1
Mult.: 1
: 1 000

MPC509 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 15 V 15 V 1.5 kOhms 500 ns 500 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Vishay / Siliconix Multiplexer Switch ICs 8-Ch Single Ended Multiplexer 3-16V 1 018In Stock
500Expected 8/28/2026
Min.: 1
Mult.: 1

DG Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 3 V 16 V 3 V 8 V 92 Ohms 73 ns 46 ns - 40 C + 85 C Tube
onsemi Multiplexer Switch ICs 3-18V SP8T Analog Sw -55 to 125 deg C 172In Stock
6 000Expected 9/8/2026
Min.: 1
Mult.: 1
Max.: 336

MC14051B Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 3 V 18 V 1.05 kOhms 700 ns 700 ns - 55 C + 125 C Tube
onsemi Multiplexer Switch ICs 3-18V DP4T Analog Sw -55 to 125 deg C 3 292In Stock
Min.: 1
Mult.: 1
Max.: 432

MC14052B Multiplexers/Demultiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 3 V 18 V 1.05 kOhms 600 ns 600 ns - 55 C + 125 C Tube
onsemi Multiplexer Switch ICs 3-18V Quad 2 CHNL Mux/Demux -55 to 125 701In Stock
1 296Expected 9/11/2026
Min.: 1
Mult.: 1
Max.: 288

MC14551B Multiplexers/Demultiplexers SMD/SMT SOIC-16 2 Channel 4 x 2:1 3 V 18 V 1.05 kOhms - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs Low Cost Diff 4:1 Mux 885In Stock
Min.: 1
Mult.: 1
: 1 000

ADG1309 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 16.5 V 16.5 V 210 Ohms 110 ns 130 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs DUAL 4 CHANNEL MUX. 17In Stock
2 500Expected 10/16/2026
Min.: 1
Mult.: 1
: 2 500

ADG409 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 100 Ohms 150 ns 150 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs FAULT PROTECTED MULTIPLEXER I.C. 16In Stock
1 104Expected 9/14/2026
Min.: 1
Mult.: 1
Max.: 100

ADG439F Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 15 V 15 V 400 Ohms 250 ns 150 ns - 40 C + 105 C Tube
Analog Devices Multiplexer Switch ICs FAULT PROTEC'D MUX I.C. 55In Stock
Min.: 1
Mult.: 1

ADG508F Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 300 Ohms 230 ns 130 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs DIFF.4CHANNEL MUX IC 64In Stock
1 000Expected 10/15/2026
Min.: 1
Mult.: 1
: 1 000

ADG509A Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 10.8 V 16.5 V 10.8 V 16.5 V 1 kOhms 600 ns 600 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs FAULT PROTECTED MUX I.C. 138In Stock
96Expected 5/27/2027
Min.: 1
Mult.: 1

ADG509F Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 10.8 V 16.5 V 10.8 V 16.5 V 300 Ohms 230 ns 130 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs FAULT PROTECTED MUX I.C. 1In Stock
2 000Expected 10/1/2026
Min.: 1
Mult.: 1
: 1 000

ADG509F Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 10.8 V 16.5 V 10.8 V 16.5 V 300 Ohms 230 ns 130 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs FAULT PROTECTED MUXI.C. 8In Stock
Min.: 1
Mult.: 1

ADG509F Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 10.8 V 16.5 V 10.8 V 16.5 V 300 Ohms 230 ns 130 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs 4:1 Muxes w/Double Buffered Logic Gain+1 110In Stock
Min.: 1
Mult.: 1

ADV3221 Multiplexers SMD/SMT SOIC-16 4 Channel 1 x 4:1 4.5 V 5.5 V 15 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs 4:1 Muxes w/Double Buffered Logic Gain+2 20In Stock
Min.: 1
Mult.: 1

ADV3222 Multiplexers SMD/SMT SOIC-16 4 Channel 1 x 4:1 4.5 V 5.5 V 15 ns - 40 C + 85 C Tube