ADG5409 Series Multiplexer Switch ICs

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package / Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices Multiplexer Switch ICs 8:1 & Dual 4:1 Latch up proof Muxes 4In Stock
Min.: 1
Mult.: 1
Max.: 4

ADG5409 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 9 V 40 V 9 V 22 V 30 Ohms 218 ns 189 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 8:1 & Dual 4:1 Latch up proof Muxes 214In Stock
3 000Expected 3/3/2027
Min.: 1
Mult.: 1
Max.: 3 260
: 1 000

ADG5409 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 9 V 40 V 9 V 22 V 30 Ohms 218 ns 189 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8:1 & Dual 4:1 Latch up proof Muxes 13In Stock
Min.: 1
Mult.: 1
Max.: 13

ADG5409 Multiplexers SMD/SMT LFCSP-16 4 Channel 2 x 4:1 9 V 40 V 9 V 22 V 15 Ohms 175 ns 161 ns - 40 C + 125 C Tray
Analog Devices Multiplexer Switch ICs 8:1 & Dual 4:1 Latch up proof Muxes
3 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 1 500

ADG5409 Multiplexers SMD/SMT LFCSP-16 4 Channel 2 x 4:1 9 V 40 V 9 V 22 V 30 Ohms 276 ns 184 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8:1 & Dual 4:1 Latch up proof Muxes Non-Stocked Lead-Time 14 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

ADG5409 Multiplexers LFCSP-16 - 40 C + 125 C Reel