FSA1153UCX

onsemi
863-FSA1153UCX
FSA1153UCX

Mfr.:

Description:
USB Switch ICs USB2.0 HS/AUDIO/AUX DP3T ANALOG SWITCH WITH OVP PROTECTION

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: USB Switch ICs
RoHS:  
USB Type-C
2 x DP3T
2 Ohms
40 us
0.35 us
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
WLCSP-12
Reel
Cut Tape
MouseReel
Brand: onsemi
Number of Switches: 2 Switch
Operating Supply Current: 35 uA
Product Type: USB Switch ICs
Series: FSA1153
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

FSA1153 USB Type-C™ Audio/UART Analog Switch

onsemi FSA1153 USB Type-C™ Audio/UART Analog Switch is a bi-directional, high-speed USB 2.0 Type-C Audio and UART Analog Switch with Overvoltage Protection (OVP). Configured as a Double Pole, Triple Throw (DP3T) switch, the FSA1153 switch is designed to protect the Type-C USB 2.0 port from being damaged by high voltage. The FSA1153 provides receptacle side OVP function on the USB 2.0 data pins and will turn off the relative switch once the voltage level on DN_L or DP_R Pin is over the OV threshold, withstanding up to 20.5V.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
12 000
Expected 2/19/2027
Factory Lead-Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CRC)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₡499,65 ₡499,65
₡356,52 ₡3 565,20
₡318,00 ₡7 950,00
₡282,61 ₡28 261,00
₡264,40 ₡66 100,00
₡255,55 ₡127 775,00
₡250,86 ₡250 860,00
Full Reel (Order in multiples of 3000)
₡231,61 ₡694 830,00
† ₡4 100,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.