SL3S1013FTB0,115

NXP Semiconductors
771-SL3S1013FTB0115
SL3S1013FTB0,115

Mfr.:

Description:
NFC/RFID Tags & Transponders UCODE G2iM and G2iM+

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: NFC/RFID Tags & Transponders
RoHS:  
256 bit
840 MHz to 960 MHz
+ 85 C
- 40 C
SMD/SMT
XSON-6
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Function: Read/Write
Product: UCODE G2iM and G2iM+
Product Type: NFC/RFID Tags & Transponders
Series: SL3S1013
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: 935296529115
Unit Weight: 2,042 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

RF-IF Solutions

NXP Semiconductors RF-IF Solutions meet the needs of the most demanding RF applications by allowing designers to meet the highest specifications for performance while still retaining potential trade-offs with respect to efficiency, power, ruggedness, consistency, and integration levels. The NXP RF-IF portfolio covers the majority of communication and transmission systems, making it easy to find a solution that matches a designer's particular requirements. NXP RF-IF solutions include the SA6xx Series RF/IF building blocks that are ideal for a variety of niche handheld RF products. Available in small-footprint packages, SA6xx solutions save PCB space while providing better RF performance.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5 000
Expected 1/25/2027
5 000
Expected 2/15/2027
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (CRC)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₡281,05 ₡281,05
₡195,69 ₡1 956,90
₡174,88 ₡4 372,00
₡151,98 ₡15 198,00
₡141,05 ₡35 262,50
₡134,28 ₡67 140,00
₡129,08 ₡129 080,00
₡122,31 ₡305 775,00
Full Reel (Order in multiples of 5000)
₡118,15 ₡590 750,00
† ₡4 100,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.