ADF5355BCPZ

Analog Devices
584-ADF5355BCPZ
ADF5355BCPZ

Mfr.:

Description:
Phase Locked Loops - PLL 14GHz PLL + Integrated VCO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Phase Locked Loops - PLL
RoHS:  
PLL + VCO
1 Circuit
600 MHz
10 MHz
54 MHz to 13.6 GHz
3.45 V
3.15 V
Si
- 40 C
+ 85 C
SMD/SMT
LFCSP-32
Tray
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: PLLs - Phase Locked Loops
Series: ADF5355
Factory Pack Quantity: 490
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 8,618 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADF535x Microwave Wideband Synthesizers

Analog Devices ADF535x Microwave Wideband Synthesizers integrate fractional-N or integer-N phase-locked loop (PLL) frequency synthesizers when combined with an external loop filter and an external reference frequency. Using a series of frequency dividers, ADF535x can operate from 53.125MHz to 6800MHz. The ADF535x synthesizers include an integrated VCO with a 3400MHz-6800MHz fundamental output frequency. 

RF & Microwave Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2,000 high-performance products across the entire frequency spectrum.

In Stock: 426

Stock:
426
Can Ship Immediately
On Order:
585
Expected 11/6/2026
Factory Lead-Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1011 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 1011
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡66 213,61 ₡66 213,61
₡54 331,38 ₡543 313,80
₡51 947,65 ₡1 298 691,25
₡51 198,18 ₡5 119 818,00
250 Quote