4 GHz RF Amplifier

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package / Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Qorvo CMD283C3
Qorvo RF Amplifier 2 - 6 GHz Ultra Low Noise Amplifier 526In Stock
Min.: 1
Mult.: 1
Max.: 250
: 750

2 GHz to 6 GHz 3 V 42 mA 27 dB 0.6 dB Low Noise Amplifiers SMD/SMT Si 16 dBm 26 dBm - 40 C + 85 C CMD283 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 411In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.6 V 65 mA 11.3 dB 4.5 dB CATV Amplifiers SMD/SMT InGaP 11.7 dBm 25 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 1 998In Stock
Min.: 1
Mult.: 1
: 500

1.1 GHz to 4 GHz 5 V 51 mA 12.9 dB 1.08 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 17.1 dBm 32.2 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 718In Stock
Min.: 1
Mult.: 1
: 500

50 MHz to 4 GHz 5 V 20 mA 9.3 dB 1.7 dB Low Noise Amplifiers SMD/SMT SOT-363-6 Si 14.5 dBm 26 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 2 113In Stock
Min.: 1
Mult.: 1
: 500

50 MHz to 4 GHz 5 V 40 mA 10 dB 1.6 dB Low Noise Amplifiers SMD/SMT SOT-363-6 Si 19.1 dBm 31.8 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 7In Stock
1 000On Order
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 5 V 70 mA 10.3 dB 4.7 dB CATV Amplifiers SMD/SMT InGaP 14.7 dBm 28.5 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .05-10GHz NF 1.9dB Gain 14dB 403In Stock
Min.: 1
Mult.: 1
: 2 500

100 MHz to 10 GHz 1.8 V to 5 V 120 mA 16.5 dB 1.9 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 18 dBm 31 dBm - 40 C + 105 C GRF2004 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / 4GHZ RoHS 4 941In Stock
Min.: 1
Mult.: 1
: 100

50 MHz to 4 GHz 5 V 97 mA 6.2 dB 1.5 dB Low Noise Amplifiers SMD/SMT SOT-89-4 Si 23.2 dBm 45.4 dBm - 40 C + 85 C PGA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1 119In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.6 V 65 mA 11.3 dB 4.5 dB CATV Amplifiers SMD/SMT InGaP 11.7 dBm 25 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 932In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 5 V 70 mA 10.3 dB 4.7 dB CATV Amplifiers SMD/SMT InGaP 14.7 dBm 28.5 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 904In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 2 GHz 3.7 V 36 mA 12 dB 3 dB CATV Amplifiers SMD/SMT InGaP 7.5 dBm 18 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 1 647In Stock
Min.: 1
Mult.: 1
: 500

50 MHz to 4 GHz 3 V 80 mA 10.4 dB 1.7 dB Low Noise Amplifiers SMD/SMT SOT-363-6 Si 20.5 dBm 35.4 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .01-13GHz GaAs Gain 14.3dB NF 3dB 8 619In Stock
Min.: 1
Mult.: 1
: 2 500

10 MHz to 15 GHz 7 V 45 mA 14.3 dB 3 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 14 dBm 26 dBm - 40 C + 105 C GRF3042 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 148In Stock
500On Order
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.5 V 65 mA 12.5 dB 4 dB CATV Amplifiers SMD/SMT InGaP 14.8 dBm 27.8 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Dual Matched Amplifier, DC - 4000 MHz, 50? 84In Stock
Min.: 1
Mult.: 1
: 500

0 Hz to 4 GHz 4.9 V 65 mA 16 dB 3.5 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT MCLP-8 InGaP 16.7 dBm 33 dBm - 40 C + 85 C MERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 120In Stock
500Expected 9/28/2026
Min.: 1
Mult.: 1
: 500

50 MHz to 4 GHz 3 V 30 mA 9.6 dB 1.5 dB Low Noise Amplifiers SMD/SMT SOT-363-6 Si 16.7 dBm 29.8 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 591In Stock
3 000Expected 8/18/2026
Min.: 1
Mult.: 1
: 500

10 MHz to 4 GHz 4 V 60 mA 11.5 dB 0.9 dB Low Noise Amplifiers SMD/SMT SOT-343-4 Si 21.8 dBm 38.7 dBm - 40 C + 85 C SAV Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .1-11GHz GaAs Gain 16.6dB NF 1.8dB 6 585In Stock
Min.: 1
Mult.: 1
: 2 500

100 MHz to 11 GHz 7 V 100 mA 16.6 dB 1.8 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 19.8 dBm 31.5 dBm - 40 C + 105 C GRF3044 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2 - 6 GHz Low Noise Amplifier 6In Stock
200On Order
Min.: 1
Mult.: 1
: 100

2 GHz to 6 GHz 4 V 45 mA 31 dB 1.6 dB Low Noise Amplifiers SMD/SMT Si 12 dBm 23.5 dBm - 40 C + 85 C CMD308 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS
7 608On Order
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.9 V 65 mA 14 dB 3.5 dB CATV Amplifiers SMD/SMT InGaP 12.5 dBm 26 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS
8 798Expected 9/21/2026
Min.: 1
Mult.: 1
: 500

50 MHz to 4 GHz 5 V 58 mA 8 dB 1.44 dB Low Noise Amplifiers SMD/SMT SOT-343-4 Si 21.5 dBm 32.6 dBm - 40 C + 85 C PSA4 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS
495Expected 8/17/2026
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.9 V 65 mA 14.3 dB 3.5 dB CATV Amplifiers SMD/SMT InGaP 12.5 dBm 26 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS
3 978Expected 8/14/2026
Min.: 1
Mult.: 1
: 500

50 MHz to 4 GHz 3 V 60 mA 10.2 dB 1.6 dB Low Noise Amplifiers SMD/SMT SOT-363-6 Si 20.1 dBm 37.3 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS
1 994Expected 9/15/2026
Min.: 1
Mult.: 1
: 500

0 Hz to 4 GHz 5 V 36 mA 11.2 dB 4.8 dB Low Noise Amplifiers SMD/SMT Si 3.1 dBm 11.3 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS
30Expected 11/11/2026
Min.: 1
Mult.: 1

20 MHz to 4 GHz 12 V 6 mA 14.9 dB 3.9 dB Low Noise Amplifiers Screw Si 17.4 dBm 30 dBm - 45 C + 85 C ZX60