MAX2057ETX+

Analog Devices / Maxim Integrated
700-MAX2057ETX
MAX2057ETX+

Mfr.:

Description:
RF Amplifier 1300MHz to 2700MHz Variable-Gain Amplifi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
1.3 GHz to 2.7 GHz
4.75 V to 5.25 V
230 mA
15.5 dB
6 dB
Variable Gain Amplifiers
SMD/SMT
QFN-36
Si
23.8 dBm
64 dBm
- 40 C
+ 85 C
MAX2057
Tube
Brand: Analog Devices / Maxim Integrated
Input Return Loss: 18 dB
Isolation dB: 37 dB
Product Type: RF Amplifier
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2.1 GHz
Part # Aliases: MAX2057
Unit Weight: 92,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF & Microwave Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2,000 high-performance products across the entire frequency spectrum.

In Stock: 35

Stock:
35 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡11 523,10 ₡11 523,10
₡9 597,38 ₡95 973,80
₡8 894,75 ₡444 737,50
₡8 494,00 ₡849 400,00
₡8 114,06 ₡2 028 515,00
₡7 916,28 ₡3 958 140,00
1 000 Quote