ASWD-S3-0010-T

ABRACON
815-ASWD-S3-0010-T
ASWD-S3-0010-T

Mfr.:

Description:
RF Switch ICs RF Switch IC 802.11a/b/g, ISM, LoRa SP3T 50Ohm 9-QFN (1x1)SMD/SMT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: RF Switch ICs
RoHS:  
SP3T
100 MHz
2.7 GHz
0.65 dB
- 40 C
+ 85 C
PCB Mount
ASWD-53
Reel
Cut Tape
MouseReel
Brand: ABRACON
Moisture Sensitive: Yes
Number of Switches: Single
Operating Frequency: 100 kHz to 2.7 GHz
Operating Supply Current: 30 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CRC)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₡202,98 ₡202,98
₡143,13 ₡1 431,30
₡127,51 ₡3 187,75
₡109,82 ₡10 982,00
₡101,49 ₡25 372,50
₡96,29 ₡48 145,00
₡92,12 ₡92 120,00
Full Reel (Order in multiples of 3000)
₡86,92 ₡260 760,00
₡84,84 ₡509 040,00
† ₡4 100,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.